Part Details for NTE1844 by NTE Electronics Inc
Results Overview of NTE1844 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTE1844 Information
NTE1844 by NTE Electronics Inc is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for NTE1844
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | MOTION CONTROL ELECTRONIC | 10 |
|
$1.6578 / $1.8020 | Buy Now |
|
Quest Components | MOTION CONTROL ELECTRONIC | 1 |
|
$4.0000 | Buy Now |
DISTI #
NTE1844
|
TME | IC: driver, motor speed regulator, SIP4, 2A, 18VDC Min Qty: 1 | 2 |
|
$1.1900 / $1.4900 | Buy Now |
Part Details for NTE1844
NTE1844 CAD Models
NTE1844 Part Data Attributes
|
NTE1844
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1844
NTE Electronics Inc
Motion Control Electronic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4,.05,80 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Pitch | 2 mm | |
Terminal Position | SINGLE |
NTE1844 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the NTE1844 is -55°C to +150°C, although the datasheet only specifies a storage temperature range.
-
While the NTE1844 is a high-quality component, it is not specifically designed or qualified for high-reliability or aerospace applications. Engineers should consider using components with specific aerospace or high-reliability certifications, such as MIL-PRF-19500 or NASA-approved components.
-
As with any semiconductor device, it's essential to follow proper ESD protection procedures when handling the NTE1844, such as using an ESD wrist strap, mat, or workstation, and storing the devices in anti-static packaging.
-
The NTE1844 is rated for a maximum voltage of 400V, but it's essential to consider the specific application's voltage requirements and ensure the device is used within its rated specifications to avoid damage or failure.
-
The lead time for delivery of the NTE1844 can vary depending on the supplier, quantity, and location. Engineers should check with their preferred distributor or supplier for the most up-to-date lead time information.