Part Details for NRWA100M50V5X11F by NIC Components Corp
Results Overview of NRWA100M50V5X11F by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRWA100M50V5X11F Information
NRWA100M50V5X11F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NRWA100M50V5X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWA100M50V5X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Bulk (Alt: NRWA100M50V5X11F) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0300 / $0.0345 | Buy Now |
|
Future Electronics | NRWA Series 10 uF 50 V 20 % Radial Miniature Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 2600Bag |
|
$0.0535 / $0.0609 | Buy Now |
|
Future Electronics | NRWA Series 10 uF 50 V 20 % Radial Miniature Aluminum Electrolytic Capacitor Min Qty: 1 Package Multiple: 1 |
1600 null |
|
$0.0535 / $0.0609 | Buy Now |
DISTI #
NRWA100M50V5X11F
|
Avnet Abacus | Aluminum Electrolytic Capacitor 10 uF 50 V 20 1000 hours 105C Radial Leaded (Alt: NRWA100M50V5X11F) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | NRWA Series 10 uF 50 V 20 % Radial Miniature Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 2000 |
|
$0.0937 / $0.1015 | Buy Now |
Part Details for NRWA100M50V5X11F
NRWA100M50V5X11F CAD Models
NRWA100M50V5X11F Part Data Attributes
|
NRWA100M50V5X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA100M50V5X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NIC Components | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 38 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA100M50V5X11F
This table gives cross-reference parts and alternative options found for NRWA100M50V5X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA100M50V5X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8100LFM0511LEN111D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | NRWA100M50V5X11F vs 8100LFM0511LEN111D |
RD1H106M05011PB | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRWA100M50V5X11F vs RD1H106M05011PB |
RJ3-50V100ME3#-F12 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | NRWA100M50V5X11F vs RJ3-50V100ME3#-F12 |
NRWA100M50V5X11TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | NRWA100M50V5X11F vs NRWA100M50V5X11TBNF |
UPJ1H100MDD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | NRWA100M50V5X11F vs UPJ1H100MDD1CV |
NRSX100M50V5X11TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | NRWA100M50V5X11F vs NRSX100M50V5X11TBNF |
NRWY100M50V5X11SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | NRWA100M50V5X11F vs NRWY100M50V5X11SPF |
UVZ1H100MDD1FA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRWA100M50V5X11F vs UVZ1H100MDD1FA |
2100LFM0511LEN211J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | NRWA100M50V5X11F vs 2100LFM0511LEN211J |
50NXA10MEFCCE5X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF | NRWA100M50V5X11F vs 50NXA10MEFCCE5X11 |
NRWA100M50V5X11F Frequently Asked Questions (FAQ)
-
The recommended land pattern for the NRWA100M50V5X11F can be found in the NIC Components Corp's application note or by contacting their technical support team. A general guideline is to follow the IPC-7351 standard for surface mount components.
-
To prevent damage, handle the NRWA100M50V5X11F by the edges, avoid touching the pads or components, and use an anti-static wrist strap or mat. Follow standard ESD handling procedures to prevent electrostatic discharge damage.
-
The maximum storage temperature for the NRWA100M50V5X11F is typically 40°C (104°F) and the maximum storage humidity is 60%. It's recommended to store the components in a dry, cool place, away from direct sunlight and moisture.
-
Yes, the NRWA100M50V5X11F can be soldered using a reflow oven. Follow the recommended reflow profile provided in the datasheet or by NIC Components Corp's technical support team to ensure proper soldering and to prevent damage to the component.
-
The NRWA100M50V5X11F is a lead-free and RoHS-compliant component, meaning it meets the European Union's Restriction of Hazardous Substances (RoHS) directive and is free of lead and other hazardous materials.