Part Details for NRSS221M16V6.3X11F by NIC Components Corp
Results Overview of NRSS221M16V6.3X11F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRSS221M16V6.3X11F Information
NRSS221M16V6.3X11F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NRSS221M16V6.3X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSS221M16V6.3X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 16 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Bulk (Alt: NRSS221M16V6.3X11F) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0288 / $0.0331 | Buy Now |
DISTI #
NRSS221M16V6.3X11F
|
Avnet Abacus | Aluminum Electrolytic Capacitor 220 uF 16 V 20 2000 hours 85C Radial Leaded (Alt: NRSS221M16V6.3X11F) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSS221M16V6.3X11F
NRSS221M16V6.3X11F CAD Models
NRSS221M16V6.3X11F Part Data Attributes
|
NRSS221M16V6.3X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSS221M16V6.3X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1510 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1056 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 260 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSS221M16V6.3X11F
This table gives cross-reference parts and alternative options found for NRSS221M16V6.3X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS221M16V6.3X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2221LCMAA11WPN58EB | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | NRSS221M16V6.3X11F vs 2221LCMAA11WPN58EB |
1221LCMAA11WPN78EC | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | NRSS221M16V6.3X11F vs 1221LCMAA11WPN78EC |
1221LCMAA11WPN58EB | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | NRSS221M16V6.3X11F vs 1221LCMAA11WPN58EB |
1221LCMAA11WPN48FB | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | NRSS221M16V6.3X11F vs 1221LCMAA11WPN48FB |
2221LCMAA11WPN38EA | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | NRSS221M16V6.3X11F vs 2221LCMAA11WPN38EA |
RDNP220M16CF36.3X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | NRSS221M16V6.3X11F vs RDNP220M16CF36.3X11 |
RDL220M16TB6.3X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | NRSS221M16V6.3X11F vs RDL220M16TB6.3X11 |
UVK1C221MED | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | NRSS221M16V6.3X11F vs UVK1C221MED |
2221LCMAA11WPN28EJ | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | NRSS221M16V6.3X11F vs 2221LCMAA11WPN28EJ |
8221LCMAA11WP050 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | NRSS221M16V6.3X11F vs 8221LCMAA11WP050 |
NRSS221M16V6.3X11F Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRSS221M16V6.3X11F is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm clearance around the pad to ensure proper soldering and to prevent electrical shorts.
-
While the NRSS221M16V6.3X11F is rated for operation up to 125°C, it's recommended to derate the voltage and current ratings by 20% for every 10°C above 85°C to ensure reliable operation and prevent thermal runaway.
-
To prevent ESD damage, handle NRSS221M16V6.3X11F components with anti-static wrist straps, mats, or bags, and ensure that the assembly process is ESD-controlled. Avoid touching the component pins or leads, and use ESD-safe tools and equipment.
-
The recommended soldering profile for NRSS221M16V6.3X11F is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. Ensure that the soldering process is controlled to prevent overheating or thermal shock.
-
While NRSS221M16V6.3X11F is not specifically rated for high-humidity environments, it can be used in such conditions with proper precautions. Ensure that the component is properly sealed or coated to prevent moisture ingress, and follow the manufacturer's recommendations for humidity-related derating.