Part Details for NRSS101M25V6.3X11F by NIC Components Corp
Results Overview of NRSS101M25V6.3X11F by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRSS101M25V6.3X11F Information
NRSS101M25V6.3X11F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NRSS101M25V6.3X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSS101M25V6.3X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Bulk (Alt: NRSS101M25V6.3X11F) RoHS: Compliant Min Qty: 8400 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 6000 Factory Stock |
|
$0.0312 / $0.0359 | Buy Now |
|
Future Electronics | NRSS Series 25 V 100 uF 6.3 x 11 mm LS=2.54 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks Container: Bag | 7007Bag |
|
$0.0496 / $0.0561 | Buy Now |
DISTI #
16983192
|
Verical | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 2.99 Ohm 0.18A 2000h 85°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 3000 |
|
$0.0550 | Buy Now |
|
Future Electronics | NRSS Series 25 V 100 uF 6.3 x 11 mm LS=2.54 mm Aluminum Electrolytic Capacitor Min Qty: 200 Package Multiple: 200 |
7007 null |
|
$0.0496 / $0.0561 | Buy Now |
|
New Advantage Corporation | NRSS Series 25 V 100 uF 6.3 x 11 mm LS=2.54 mm Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 5600 |
|
$0.0863 / $0.0935 | Buy Now |
Part Details for NRSS101M25V6.3X11F
NRSS101M25V6.3X11F CAD Models
NRSS101M25V6.3X11F Part Data Attributes
|
NRSS101M25V6.3X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSS101M25V6.3X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2990 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.075 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 180 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSS101M25V6.3X11F
This table gives cross-reference parts and alternative options found for NRSS101M25V6.3X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS101M25V6.3X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESK107M025AE3KA | KEMET Corporation | $0.0672 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | NRSS101M25V6.3X11F vs ESK107M025AE3KA |
ESK107M025AE3EA | KEMET Corporation | $0.0822 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | NRSS101M25V6.3X11F vs ESK107M025AE3EA |
NRSS101M25V6.3X11F Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRSS101M25V6.3X11F is a rectangular pad with a size of 2.5mm x 1.3mm, with a 0.5mm radius corner and a 0.2mm spacing between pads.
-
Yes, NRSS101M25V6.3X11F is rated for operation up to 150°C, making it suitable for high-temperature applications. However, derating may be necessary for prolonged exposure to high temperatures.
-
Yes, NRSS101M25V6.3X11F is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
NRSS101M25V6.3X11F should be stored in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%.
-
Yes, NRSS101M25V6.3X11F is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration applications.