Part Details for NRSNA6I4J273TRF by NIC Components Corp
Results Overview of NRSNA6I4J273TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRSNA6I4J273TRF Information
NRSNA6I4J273TRF by NIC Components Corp is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRSNA6I4J273TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM4334
|
Newark | Res Thkflm Ary 1206 27K Ohm 5% 200Ppm/ C Isol 8Pin Cnvx Smd |Nic Components NRSNA6I4J273TRF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
NRSNA6I4J273TRF
|
Avnet Americas | Res Thick Film Array 27K Ohm 5% ?200ppm/?C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R - Tape and Reel (Alt: NRSNA6I4J273TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0079 | Buy Now |
DISTI #
6476612
|
Verical | Res Thick Film Array 27K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.0116 | Buy Now |
Part Details for NRSNA6I4J273TRF
NRSNA6I4J273TRF CAD Models
NRSNA6I4J273TRF Part Data Attributes
|
NRSNA6I4J273TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNA6I4J273TRF
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 27000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 27000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NRSNA6I4J273TRF
This table gives cross-reference parts and alternative options found for NRSNA6I4J273TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNA6I4J273TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YCN164-273-JK | ASJ Holdings Limited | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | NRSNA6I4J273TRF vs YCN164-273-JK |
RP164PJ273CS | Samsung Electro-Mechanics | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | NRSNA6I4J273TRF vs RP164PJ273CS |
RTA03-4D273JTP | MERITEK Electronics Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NRSNA6I4J273TRF vs RTA03-4D273JTP |
RP164PJ273FS | Samsung Electro-Mechanics | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | NRSNA6I4J273TRF vs RP164PJ273FS |
YCN164-273-JL | ASJ Holdings Limited | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | NRSNA6I4J273TRF vs YCN164-273-JL |
RTA03-4D273JH2 | MERITEK Electronics Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NRSNA6I4J273TRF vs RTA03-4D273JH2 |
RTA03-4D273JTP | Torch Electronics Technology Co Ltd | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, 1206, | NRSNA6I4J273TRF vs RTA03-4D273JTP |