-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRJ4HF-1 by Neutrik USA Inc is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7651
|
Newark | Jack 1/4" - Mono Switched Slim-Full Thread Nose-Pcbh-Chassis Grd Rohs Compliant: Yes |Neutrik NRJ4HF-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6680 / $0.7520 | Buy Now |
DISTI #
3937-NRJ4HF-1-ND
|
DigiKey | CONN AUDIO JACK MONO 6.35MM R/A Min Qty: 10 Container: Retail Package MARKETPLACE PRODUCT |
660 In Stock |
|
$2.5450 | Buy Now |
DISTI #
550-10284G
|
Mouser Electronics | Phone Connectors W/CHASSIS GROUND RoHS: Compliant | 3680 |
|
$0.6350 / $0.9300 | Buy Now |
DISTI #
70549335
|
RS | Jack 1/4in, Mono Switched Slim, Full Thread, PCBH, Chassis, Slim Jacks Series Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.8900 | RFQ |
DISTI #
NEUNRJ4HF-1
|
Heilind Electronics | JACK 1/4 TS SWITCHED SLIM | Americas - 150 in Stock |
|
$0.6563 / $0.8400 | Buy Now |
|
Onlinecomponents.com | Slim Jacks - 1/4" mono jack - switched, fully threaded nose - sleeve contact/frontpanel connection Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mounting hard RoHS: Compliant |
441 In Stock |
|
$0.6080 / $0.9770 | Buy Now |
DISTI #
51969324
|
Verical | Conn 1/4" Mono Jack F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2011 | Americas - 400 |
|
$1.2703 / $1.3061 | Buy Now |
DISTI #
NTR-NRJ4HF-1
|
TME | connector 1/4'' MONO JACK CG Min Qty: 5 | 0 |
|
$0.3900 / $0.5530 | RFQ |
DISTI #
NEUNRJ4HF-1
|
Interstate Connecting Components | JACK 1/4 TS SWITCHED SLIM | 50 |
|
$0.6563 / $0.8400 | Buy Now |
|
Master Electronics | Slim Jacks - 1/4" mono jack - switched, fully threaded nose - sleeve contact/frontpanel connection Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mounting hard RoHS: Compliant |
441 In Stock |
|
$0.6080 / $0.9770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRJ4HF-1
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NRJ4HF-1
Neutrik USA Inc
Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Audio Type | MONO | |
Body Breadth | 0.5 inch | |
Body Depth | 1.307 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | 6.3mm Audio | |
Contact Finish Mating | AG | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 10000 Cycles | |
Insertion Force-Max | 20.016 N | |
Insulation Resistance | 1000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.128 inch | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 9.7856 N |
The recommended torque for tightening the NRJ4HF-1 connector is 0.5 Nm to 1.5 Nm (0.37 lbf·in to 1.06 lbf·in). Over-tightening can damage the connector.
Yes, the NRJ4HF-1 connector is suitable for outdoor use. It has an IP67 rating, which means it is protected against dust and water immersion up to 1 meter for 30 minutes.
Yes, the NRJ4HF-1 connector is designed to be compatible with other Neutrik products, such as their XLR connectors and adapters. However, it's always recommended to check the compatibility before making a purchase.
The maximum cable diameter that can be used with the NRJ4HF-1 connector is 6.5 mm (0.256 in). Using a cable with a larger diameter may not fit properly or may damage the connector.
Yes, the NRJ4HF-1 connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in the European Union and other regions with similar regulations.