-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRF51822-QFAA-R7 by Nordic Semiconductor is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6438
|
Newark | Rf Transceiver, 2.4 To 2.483Ghz, Qfn-48, Data Rate:2Mbps, Rf/If Modulation:Gfsk, Frequency Min:2.4Ghz, Frequency Max:2.483Ghz, Receiving Current:13.4Ma, Rf Ic Case Style:Qfn, No. Of Pins:48Pins, Supply Voltage Min:1.8V Rohs Compliant: Yes |Nordic Semiconductor NRF51822-QFAA-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32 |
|
$0.8960 | Buy Now |
DISTI #
4823-NRF51822-QFAA-R7CT-ND
|
DigiKey | IC RF TXRX BLE 48QFN Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
64356 In Stock |
|
$2.5517 / $3.1200 | Buy Now |
DISTI #
NRF51822-QFAA-R7
|
Avnet Americas | RF Transceiver, 2 Mbps, 2.4 to 2.483 GHz, 1.8 V to 3.6 V, -85 dBm, -25 to 75 ?C, QFN-48 - Tape and Reel (Alt: NRF51822-QFAA-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.2572 / $2.4156 | Buy Now |
DISTI #
949-NRF51822-QFAA-R7
|
Mouser Electronics | RF System on a Chip - SoC 2.4GHz BT low Energy 256KB Flash 16KB Ram RoHS: Compliant | 2774 |
|
$2.4800 / $3.0000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | TELECOM CIRCUIT, 1-FUNC | 122 |
|
Buy Now | |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC | 8 |
|
$2.9700 / $4.0500 | Buy Now |
DISTI #
NRF51822-QFAA-R7
|
TME | IC: SoC, QFN48, 16kBRAM,256kBFLASH, 16bit timers: 3, 1.8÷3.6VDC Min Qty: 1 | 979 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
NRF51822-QFAA-R7
|
Avnet Asia | RF Transceiver, 2 Mbps, 2.4 to 2.483 GHz, 1.8 V to 3.6 V, -85 dBm, -25 to 75 ?C, QFN-48 (Alt: NRF51822-QFAA-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF51822-QFAA-R7
|
Avnet Silica | RF Transceiver 2 Mbps 24 to 2483 GHz 18 V to 36 V 85 dBm 25 to 75 C QFN48 (Alt: NRF51822-QFAA-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF51822-QFAA-R7
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF51822-QFAA-R7
Nordic Semiconductor
Telecom Circuit, 1-Func, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
The maximum operating temperature range for the NRF51822-QFAA-R7 is -40°C to 85°C.
To configure the NRF51822-QFAA-R7 for low power consumption, use the System On Chip (SoC) power modes, such as System ON, System OFF, and System SLEEP. You can also use the Power Management Unit (PMU) to control the power consumption of individual peripherals.
The maximum data transfer rate for the NRF51822-QFAA-R7's UART is 4 Mbps.
To implement secure boot on the NRF51822-QFAA-R7, use the Arm TrustZone technology and the Nordic Semiconductor's Secure Bootloader. This will ensure that the device boots securely and prevents unauthorized access to the firmware.
The maximum current consumption of the NRF51822-QFAA-R7 is 14.5 mA (TX mode) and 10.5 mA (RX mode) at 3V supply voltage.