Part Details for NRC06J302TRF by NIC Components Corp
Results Overview of NRC06J302TRF by NIC Components Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC06J302TRF Information
NRC06J302TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC06J302TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH9237
|
Newark | Res, 3K, 5%, 0.1W, 0603, Thick Film, Resistance:3Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Nrc Seriesrohs Compliant: Yes |Nic Components NRC06J302TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19980 |
|
$0.0010 | Buy Now |
DISTI #
08AH3517
|
Newark | Res, 3K, 5%, 0.1W, 0603, Thick Film, Resistance:3Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Nrc Seriesrohs Compliant: Yes |Nic Components NRC06J302TRF RoHS: Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
26AM4262
|
Newark | Resistors Thick Film |Nic Components NRC06J302TRF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
NRC06J302TRF
|
Avnet Americas | Res Thick Film 0603 3K Ohm 5% 1/10W ?200ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC06J302TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 1500030000 Factory Stock |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
08AH9237
|
Avnet Americas | Res Thick Film 0603 3K Ohm 5% 1/10W ?200ppm/?C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 08AH9237) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 19980 Partner Stock |
|
$0.0060 | Buy Now |
DISTI #
V72:2272_16261748
|
Arrow Electronics | Res Thick Film 0603 3K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2133 Container: Cut Strips | Americas - 5 |
|
$0.0020 | Buy Now |
|
Future Electronics | NRC Series 0603 3 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 15000Reel |
|
$0.0012 / $0.0014 | Buy Now |
DISTI #
16154462
|
Verical | Res Thick Film 0603 3K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0031 | Buy Now |
DISTI #
19128745
|
Verical | Res Thick Film 0603 3K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0031 | Buy Now |
|
Future Electronics | NRC Series 0603 3 kOhm 0.1 W �5 % �200 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
15000 null |
|
$0.0021 / $0.0024 | Buy Now |
Part Details for NRC06J302TRF
NRC06J302TRF CAD Models
NRC06J302TRF Part Data Attributes
|
NRC06J302TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC06J302TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
NRC06J302TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRC06J302TRF is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
-
While NRC06J302TRF is rated for operation up to 125°C, it's essential to consider the derating curve and ensure that the component does not exceed its maximum operating temperature. Additionally, the PCB material and soldering process should be suitable for high-temperature applications.
-
To prevent electrostatic discharge (ESD) damage, handle NRC06J302TRF with ESD-safe materials, such as wrist straps, mats, and bags. Ensure that the PCB and assembly process also follow ESD-safe practices.
-
Store NRC06J302TRF in a dry, cool place with a relative humidity of 60% or less, and a temperature range of 10°C to 30°C. Avoid exposing the components to direct sunlight, moisture, or extreme temperatures.
-
While NRC06J302TRF is not specifically designed for humid or moist environments, it can still be used with proper precautions. Ensure that the PCB is designed with moisture-resistant materials, and consider applying a conformal coating to protect the component.