Part Details for NRC06J105TRF by NIC Components Corp
Results Overview of NRC06J105TRF by NIC Components Corp
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC06J105TRF Information
NRC06J105TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC06J105TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH9142
|
Newark | Res, 1M, 5%, 0.1W, 0603, Thick Film, Resistance:1Mohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Nrc Seriesrohs Compliant: Yes |Nic Components NRC06J105TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 79400 |
|
$0.0010 | Buy Now |
DISTI #
26AM4255
|
Newark | Resistors Thick Film |Nic Components NRC06J105TRF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
08AH3467
|
Newark | Res, 1M, 5%, 0.1W, 0603, Thick Film, Resistance:1Mohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Nrc Seriesrohs Compliant: Yes |Nic Components NRC06J105TRF RoHS: Compliant Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
4988-NRC06J105TRFCT-ND
|
DigiKey | RES SMT06031M Min Qty: 1 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79331 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
08AH9142
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film - Product that comes on tape, but is not reeled (Alt: 08AH9142) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 79400 Partner Stock |
|
$0.0080 / $0.0320 | Buy Now |
DISTI #
NRC06J105TRF
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: NRC06J105TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
V36:1790_07450626
|
Arrow Electronics | Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 45000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2444 | Americas - 70000 |
|
$0.0019 / $0.0022 | Buy Now |
DISTI #
V72:2272_07450626
|
Arrow Electronics | Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 17015 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1741 Container: Cut Strips | Americas - 17015 |
|
$0.0023 | Buy Now |
DISTI #
58297779
|
Verical | Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 1 | Americas - 79400 |
|
$0.0013 | Buy Now |
DISTI #
88053042
|
Verical | Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 45000 Package Multiple: 5000 Date Code: 2444 | Americas - 70000 |
|
$0.0032 / $0.0039 | Buy Now |
Part Details for NRC06J105TRF
NRC06J105TRF CAD Models
NRC06J105TRF Part Data Attributes
|
NRC06J105TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC06J105TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | NIC Components | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
NRC06J105TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRC06J105TRF is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle thermal considerations for NRC06J105TRF, ensure good thermal conduction by using a thermal pad on the PCB, and consider using a thermal interface material (TIM) to improve heat transfer between the component and the PCB.
-
The maximum operating temperature for NRC06J105TRF is 125°C, with a derating of 1.25% per °C above 85°C.
-
Yes, NRC06J105TRF is suitable for high-frequency applications up to 1 GHz, but ensure proper PCB layout and decoupling to minimize parasitic inductance and capacitance.
-
To ensure reliability in a humid environment, apply a conformal coating to the PCB, and consider using a moisture-resistant packaging option for NRC06J105TRF.