Part Details for NRC06F4641TRF by NIC Components Corp
Results Overview of NRC06F4641TRF by NIC Components Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC06F4641TRF Information
NRC06F4641TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC06F4641TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH8813
|
Newark | Res, 4K64, 1%, 0.1W, 0603, Thick Film, Resistance:4.64Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F4641TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.0010 | Buy Now |
DISTI #
08AH0654
|
Newark | Res, 4K64, 1%, 0.1W, 0603, Thick Film, Resistance:4.64Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F4641TRF RoHS: Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
26AM4229
|
Newark | Resistors Thick Film |Nic Components NRC06F4641TRF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
NRC06F4641TRF
|
Avnet Americas | Res Thick Film 0603 4.64K Ohm 1% 1/10W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC06F4641TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 1500010000 Factory Stock |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
08AH8813
|
Avnet Americas | Res Thick Film 0603 4.64K Ohm 1% 1/10W ?100ppm/?C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 08AH8813) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 200 Partner Stock |
|
$0.0060 | Buy Now |
DISTI #
V72:2272_16241559
|
Arrow Electronics | Res Thick Film 0603 4.64K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1741 Container: Cut Strips | Americas - 166 |
|
$0.0007 | Buy Now |
|
Future Electronics | NRC Series 0603 4.64 kOhm 0.1 W ±1 % ±100ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 10000Reel |
|
$0.0013 / $0.0015 | Buy Now |
DISTI #
7283752
|
Verical | Res Thick Film 0603 4.64K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0031 | Buy Now |
DISTI #
11966445
|
Verical | Res Thick Film 0603 4.64K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0024 | Buy Now |
|
Bristol Electronics | 28000 |
|
RFQ |
Part Details for NRC06F4641TRF
NRC06F4641TRF CAD Models
NRC06F4641TRF Part Data Attributes
|
NRC06F4641TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC06F4641TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
NRC06F4641TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRC06F4641TRF can be found in the NIC Components Corp's application note or footprint recommendation document, which provides detailed information on the recommended pad size, shape, and spacing for optimal soldering and reliability.
-
To handle thermal considerations for NRC06F4641TRF, ensure that the component is mounted on a thermally conductive PCB material, and provide adequate thermal vias and heat sinks to dissipate heat. Additionally, follow the recommended derating guidelines for temperature and power handling to prevent overheating.
-
The moisture sensitivity level (MSL) of NRC06F4641TRF is typically MSL 3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH before soldering. However, it's recommended to check the specific MSL rating with NIC Components Corp or the component's packaging documentation.
-
While NRC06F4641TRF is a robust component, it's essential to evaluate its suitability for high-vibration environments. NIC Components Corp may provide specific guidance or recommendations for vibration testing and mounting considerations to ensure the component's reliability in such environments.
-
The recommended soldering profile for NRC06F4641TRF typically follows the standard reflow soldering profile, with a peak temperature of 260°C and a dwell time of 20-30 seconds. However, it's recommended to consult NIC Components Corp's application note or soldering guidelines for specific recommendations.