Part Details for NRC06F33R2TRF by NIC Components Corp
Results Overview of NRC06F33R2TRF by NIC Components Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC06F33R2TRF Information
NRC06F33R2TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC06F33R2TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH8677
|
Newark | Res, 33R2, 1%, 0.1W, 0603, Thick Film, Resistance:33.2Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F33R2TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21265 |
|
$0.0010 | Buy Now |
DISTI #
08AH3266
|
Newark | Res, 33R2, 1%, 0.1W, 0603, Thick Film, Resistance:33.2Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F33R2TRF RoHS: Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
26AM4220
|
Newark | Resistors Thick Film |Nic Components NRC06F33R2TRF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
NRC06F33R2TRF
|
Avnet Americas | SMD Chip Resistor, 33.2 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC06F33R2TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 70000 |
|
$0.0013 / $0.0015 | Buy Now |
DISTI #
08AH8677
|
Avnet Americas | SMD Chip Resistor, 33.2 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 08AH8677) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 21265 Partner Stock |
|
$0.0060 | Buy Now |
DISTI #
V72:2272_16258229
|
Arrow Electronics | Res Thick Film 0603 33.2 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 45455 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2043 Container: Cut Strips | Americas - 83773 |
|
$0.0020 / $0.0022 | Buy Now |
|
Future Electronics | NRC Series 0603 33.2 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 40000Reel |
|
$0.0013 / $0.0015 | Buy Now |
DISTI #
58815784
|
Verical | Res Thick Film 0603 33.2 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 45455 Package Multiple: 1 Date Code: 2043 | Americas - 83773 |
|
$0.0022 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 33.2OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 5000 |
|
$0.0060 / $0.0160 | Buy Now |
|
Future Electronics | NRC Series 0603 33.2 Ohm 0.1 W �1 % �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
40000 null |
|
$0.0013 / $0.0016 | Buy Now |
Part Details for NRC06F33R2TRF
NRC06F33R2TRF CAD Models
NRC06F33R2TRF Part Data Attributes
|
NRC06F33R2TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC06F33R2TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
NRC06F33R2TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the NRC06F33R2TRF is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
-
The NRC06F33R2TRF has a thermal resistance of 35°C/W. To handle thermal considerations, ensure good airflow around the component, use a thermal interface material (TIM) if possible, and consider using a heat sink if the component will be operating at high temperatures or high currents.
-
The maximum operating temperature range for the NRC06F33R2TRF is -55°C to +125°C.
-
To ensure the reliability of the NRC06F33R2TRF in high-reliability applications, follow proper storage and handling procedures, use a clean and dry assembly environment, and ensure that the component is soldered correctly and not subjected to excessive mechanical stress.
-
The equivalent series resistance (ESR) of the NRC06F33R2TRF is 0.02 ohms.