Part Details for NRC06F2702TRF by NIC Components Corp
Results Overview of NRC06F2702TRF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC06F2702TRF Information
NRC06F2702TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC06F2702TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH8599
|
Newark | Res, 27K, 1%, 0.1W, 0603, Thick Film, Resistance:27Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F2702TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$0.0010 | Buy Now |
DISTI #
08AH0544
|
Newark | Res, 27K, 1%, 0.1W, 0603, Thick Film, Resistance:27Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F2702TRF RoHS: Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH8599
|
Avnet Americas | Res Thick Film 0603 27K Ohm 1% 1/10W ?100ppm/?C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 08AH8599) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 80 Partner Stock |
|
$0.0060 | Buy Now |
DISTI #
NRC06F2702TRF
|
Avnet Americas | Res Thick Film 0603 27K Ohm 1% 1/10W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC06F2702TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
V36:1790_16256444
|
Arrow Electronics | Res Thick Film 0603 27K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2447 | Americas - 20000 |
|
$0.0024 / $0.0032 | Buy Now |
DISTI #
V72:2272_16256444
|
Arrow Electronics | Res Thick Film 0603 27K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1539 Container: Cut Strips | Americas - 32 |
|
$0.0033 | Buy Now |
DISTI #
87807700
|
Verical | Res Thick Film 0603 27K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Date Code: 2447 | Americas - 20000 |
|
$0.0032 | Buy Now |
DISTI #
NRC06F2702TRF
|
Avnet Abacus | Res Thick Film 0603 27K Ohm 1 110W 100ppmC Molded SMD SMD Paper TR - Tape and Reel (Alt: NRC06F2702TRF) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NRC06F2702TRF
NRC06F2702TRF CAD Models
NRC06F2702TRF Part Data Attributes
|
NRC06F2702TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC06F2702TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
NRC06F2702TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRC06F2702TRF can be found in the NIC Components Corp's application note or on their website. It typically includes a pad layout and spacing guidelines to ensure proper soldering and thermal management.
-
Proper thermal management of NRC06F2702TRF involves ensuring good heat dissipation through the use of thermal vias, heat sinks, and thermal interface materials. The datasheet provides thermal resistance values, but additional thermal analysis and simulation may be necessary to ensure reliable operation.
-
The MSL of NRC06F2702TRF is typically specified as MSL 1 or 2, indicating that the component can withstand normal humidity levels without special handling. However, it's essential to check the specific MSL rating with NIC Components Corp or on the component's packaging.
-
While NRC06F2702TRF is designed to be reliable, it's essential to evaluate its performance in high-vibration environments. NIC Components Corp may provide additional information on vibration testing or recommendations for securing the component in such environments.
-
The recommended soldering profile for NRC06F2702TRF can be found in the NIC Components Corp's application note or on their website. It typically includes temperature and time guidelines to ensure proper soldering and minimize thermal stress.