Part Details for NRC06F2491TRF by NIC Components Corp
Results Overview of NRC06F2491TRF by NIC Components Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC06F2491TRF Information
NRC06F2491TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC06F2491TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH8568
|
Newark | Res, 2K49, 1%, 0.1W, 0603, Thick Film, Resistance:2.49Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F2491TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 605 |
|
$0.0010 | Buy Now |
DISTI #
08AH3215
|
Newark | Res, 2K49, 1%, 0.1W, 0603, Thick Film, Resistance:2.49Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F2491TRF RoHS: Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
26AM4211
|
Newark | Resistors Thick Film |Nic Components NRC06F2491TRF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
4988-NRC06F2491TRFCT-ND
|
DigiKey | RES SMT06032.49K Min Qty: 1 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
98726 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
08AH8568
|
Avnet Americas | SMD Chip Resistor, 2.49 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 08AH8568) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 605 Partner Stock |
|
$0.0060 | Buy Now |
DISTI #
NRC06F2491TRF
|
Avnet Americas | SMD Chip Resistor, 2.49 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC06F2491TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
V36:1790_07442289
|
Arrow Electronics | Res Thick Film 0603 2.49K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 45000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2210 | Americas - 95000 |
|
$0.0019 / $0.0021 | Buy Now |
DISTI #
V72:2272_07442289
|
Arrow Electronics | Res Thick Film 0603 2.49K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2725 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1726 Container: Cut Strips | Americas - 71864 |
|
$0.0032 / $0.0367 | Buy Now |
|
Future Electronics | NRC Series 0603 2.49 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 420000Reel |
|
$0.0013 / $0.0015 | Buy Now |
DISTI #
66454320
|
Verical | Res Thick Film 0603 2.49K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 45000 Package Multiple: 5000 Date Code: 2210 | Americas - 95000 |
|
$0.0998 | Buy Now |
Part Details for NRC06F2491TRF
NRC06F2491TRF CAD Models
NRC06F2491TRF Part Data Attributes
|
NRC06F2491TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC06F2491TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
NRC06F2491TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the NRC06F2491TRF can be found in the NIC Components Corp's application note or by contacting their technical support team.
-
The thermal considerations for the NRC06F2491TRF can be handled by following the guidelines provided in the datasheet, such as keeping the component away from heat sources and using a heat sink if necessary.
-
The maximum operating temperature range for the NRC06F2491TRF is -40°C to +125°C, as specified in the datasheet.
-
Yes, the NRC06F2491TRF is suitable for high-frequency applications up to 1 GHz, but it's recommended to consult the datasheet and application notes for specific guidance on high-frequency usage.
-
To ensure the reliability of the NRC06F2491TRF in a high-reliability application, follow the recommended storage and handling procedures, and ensure that the component is operated within its specified ratings and guidelines.