Part Details for NRC06F22R1TRF by NIC Components Corp
Results Overview of NRC06F22R1TRF by NIC Components Corp
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC06F22R1TRF Information
NRC06F22R1TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC06F22R1TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH8516
|
Newark | Res, 22R1, 1%, 0.1W, 0603, Thick Film, Resistance:22.1Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F22R1TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35152 |
|
$0.0010 | Buy Now |
DISTI #
08AH0502
|
Newark | Res, 22R1, 1%, 0.1W, 0603, Thick Film, Resistance:22.1Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F22R1TRF RoHS: Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
26AM4208
|
Newark | Resistors Thick Film |Nic Components NRC06F22R1TRF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
NRC06F22R1TRF
|
Avnet Americas | Res Thick Film 0603 22.1 Ohm 1% 1/10W ?200ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC06F22R1TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 6000040000 Factory Stock |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
08AH8516
|
Avnet Americas | Res Thick Film 0603 22.1 Ohm 1% 1/10W ?200ppm/?C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 08AH8516) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 35152 Partner Stock |
|
$0.0060 | Buy Now |
DISTI #
V72:2272_16250426
|
Arrow Electronics | Res Thick Film 0603 22.1 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 41667 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1825 Container: Cut Strips | Americas - 84754 |
|
$0.0024 | Buy Now |
DISTI #
V36:1790_16250426
|
Arrow Electronics | Res Thick Film 0603 22.1 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2440 | Americas - 10000 |
|
$0.0020 / $0.0024 | Buy Now |
|
Future Electronics | NRC Series 0603 22.1 Ohm 0.1 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 45000Reel |
|
$0.0013 / $0.0015 | Buy Now |
DISTI #
32906657
|
Verical | Res Thick Film 0603 22.1 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 41667 Package Multiple: 1 Date Code: 1825 | Americas - 84754 |
|
$0.0022 | Buy Now |
DISTI #
7283739
|
Verical | Res Thick Film 0603 22.1 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 20000 |
|
$0.0025 | Buy Now |
Part Details for NRC06F22R1TRF
NRC06F22R1TRF CAD Models
NRC06F22R1TRF Part Data Attributes
|
NRC06F22R1TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC06F22R1TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
NRC06F22R1TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the NRC06F22R1TRF is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
-
The NRC06F22R1TRF has a thermal resistance of 35°C/W. To handle thermal considerations, ensure good airflow, use a heat sink if necessary, and avoid overheating the component.
-
The maximum operating temperature range for the NRC06F22R1TRF is -40°C to 125°C.
-
Yes, the NRC06F22R1TRF is suitable for high-frequency applications up to 1 GHz. However, ensure proper PCB layout and decoupling to minimize parasitic effects.
-
To ensure reliability in a humid environment, apply a conformal coating to the PCB, use a moisture-resistant packaging, and follow proper storage and handling procedures.