Part Details for NRC06F1871TRF by NIC Components Corp
Results Overview of NRC06F1871TRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC06F1871TRF Information
NRC06F1871TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC06F1871TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH8448
|
Newark | Res, 1K87, 1%, 0.1W, 0603, Thick Film, Resistance:1.87Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F1871TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2940 |
|
$0.0010 | Buy Now |
DISTI #
08AH3149
|
Newark | Res, 1K87, 1%, 0.1W, 0603, Thick Film, Resistance:1.87Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F1871TRF RoHS: Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH8448
|
Avnet Americas | Res Thick Film 0603 1.87K Ohm 1% 1/10W ?100ppm/?C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 08AH8448) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 2940 Partner Stock |
|
$0.0060 | Buy Now |
DISTI #
NRC06F1871TRF
|
Avnet Americas | Res Thick Film 0603 1.87K Ohm 1% 1/10W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC06F1871TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
19860966
|
Verical | Res Thick Film 0603 1.87K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 20000 |
|
$0.0028 / $0.0031 | Buy Now |
DISTI #
12471112
|
Verical | Res Thick Film 0603 1.87K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0031 | Buy Now |
DISTI #
NRC06F1871TRF
|
Avnet Abacus | Res Thick Film 0603 187K Ohm 1 110W 100ppmC Molded SMD SMD Paper TR - Tape and Reel (Alt: NRC06F1871TRF) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NRC06F1871TRF
NRC06F1871TRF CAD Models
NRC06F1871TRF Part Data Attributes
|
NRC06F1871TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC06F1871TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
NRC06F1871TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRC06F1871TRF can be found in the NIC Components Corp's application note or footprint library. It typically includes a rectangular pad with a size of around 1.5mm x 0.8mm, with a 0.3mm hole in the center for the chip resistor's terminal.
-
To handle thermal considerations for NRC06F1871TRF, ensure that the component is placed on a thermally conductive substrate, and provide adequate thermal vias to dissipate heat. The recommended thermal impedance is typically around 20°C/W. Additionally, avoid placing heat-sensitive components nearby.
-
The moisture sensitivity level of NRC06F1871TRF is typically MSL 2 or 3, which means it can withstand exposure to moisture for up to 24 hours or 168 hours, respectively, before soldering. However, it's recommended to follow the manufacturer's specific guidelines for handling and storage.
-
While NRC06F1871TRF is a general-purpose chip resistor, it may not be suitable for high-frequency applications above 100 MHz due to its internal construction and parasitic inductance. For high-frequency applications, consider using specialized resistors designed for high-frequency use.
-
The recommended soldering profile for NRC06F1871TRF typically follows the standard reflow soldering profile, with a peak temperature of around 260°C and a dwell time of 20-30 seconds. However, it's recommended to consult the manufacturer's specific guidelines for soldering and assembly.