Part Details for NRC06F1301TRF by NIC Components Corp
Results Overview of NRC06F1301TRF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC06F1301TRF Information
NRC06F1301TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC06F1301TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH8323
|
Newark | Res, 1K3, 1%, 0.1W, 0603, Thick Film, Resistance:1.3Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F1301TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8950 |
|
$0.0010 | Buy Now |
DISTI #
08AH0416
|
Newark | Res, 1K3, 1%, 0.1W, 0603, Thick Film, Resistance:1.3Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F1301TRF RoHS: Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH8323
|
Avnet Americas | SMD Chip Resistor, 1.3 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 08AH8323) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 8950 Partner Stock |
|
$0.0016 / $0.0019 | Buy Now |
DISTI #
NRC06F1301TRF
|
Avnet Americas | SMD Chip Resistor, 1.3 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC06F1301TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 505000 Factory Stock |
|
$0.0023 / $0.0024 | Buy Now |
DISTI #
9475073
|
Verical | Res Thick Film 0603 1.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 255000 |
|
$0.0026 / $0.0031 | Buy Now |
DISTI #
7649108
|
Verical | Res Thick Film 0603 1.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0031 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1300OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 5766 |
|
$0.0180 / $0.0900 | Buy Now |
DISTI #
NRC06F1301TRF
|
IBS Electronics | NRC06F1301TRF by NIC Components is a thick film resistor with a resistance of 1.3k ohms, 1% tolerance, 1/4W power rating, and 0603 package size, ideal for surface-mount applications. Min Qty: 50000 Package Multiple: 1 | 0 |
|
$0.0020 / $0.0024 | Buy Now |
DISTI #
NRC06F1301TRF
|
Avnet Abacus | SMD Chip Resistor 13 kOhm 1 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: NRC06F1301TRF) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NRC06F1301TRF
NRC06F1301TRF CAD Models
NRC06F1301TRF Part Data Attributes
|
NRC06F1301TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC06F1301TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
NRC06F1301TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRC06F1301TRF is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
NRC06F1301TRF is rated for operation up to 125°C, but it's recommended to derate the component's power rating by 1.5% per degree Celsius above 85°C to ensure reliable operation. Consult the manufacturer's application notes for more information.
-
NRC06F1301TRF is an ESD-sensitive component. Handle it with ESD-protective equipment, such as wrist straps, mats, and bags. Avoid touching the component's pins or body, and ensure that the workspace is ESD-free.
-
The recommended soldering profile for NRC06F1301TRF is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. Consult the manufacturer's application notes for more information on soldering profiles.
-
NRC06F1301TRF is not hermetically sealed, so it's not recommended for use in humid environments. If exposure to moisture is unavoidable, consider using a conformal coating or potting compound to protect the component.