-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC06F1004TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH8239
|
Newark | Res, 1M, 1%, 0.1W, 0603, Thick Film, Resistance:1Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Nrc Seriesrohs Compliant: Yes |Nic Components NRC06F1004TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34454 |
|
$0.0010 | Buy Now |
DISTI #
26AM4193
|
Newark | Resistors Thick Film |Nic Components NRC06F1004TRF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
08AH0367
|
Newark | Res, 1M, 1%, 0.1W, 0603, Thick Film, Resistance:1Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Nrc Seriesrohs Compliant: Yes |Nic Components NRC06F1004TRF RoHS: Compliant Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
4988-NRC06F1004TRFCT-ND
|
DigiKey | RES SMT06031M Min Qty: 1 Lead time: 98 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71020 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
08AH8239
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film - Product that comes on tape, but is not reeled (Alt: 08AH8239) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 34454 Partner Stock |
|
$0.0060 / $0.0320 | Buy Now |
DISTI #
NRC06F1004TRF
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: NRC06F1004TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 2255000 Factory Stock |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
V36:1790_07450276
|
Arrow Electronics | Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 45000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2426 | Americas - 340000 |
|
$0.0020 / $0.0021 | Buy Now |
DISTI #
V72:2272_07450276
|
Arrow Electronics | Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1735 Container: Cut Strips | Americas - 77865 |
|
$0.0032 / $0.0998 | Buy Now |
|
Future Electronics | NRC Series 0603 1 MOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 660000Reel |
|
$0.0013 / $0.0015 | Buy Now |
DISTI #
7357201
|
Verical | Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 1130000 |
|
$0.0024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRC06F1004TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC06F1004TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | NIC Components | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The recommended land pattern for the NRC06F1004TRF is a rectangular pad with a size of 1.5mm x 0.8mm, with a 0.3mm radius corner and a 0.2mm spacing between pads.
The NRC06F1004TRF has a thermal resistance of 35°C/W. To handle thermal considerations, ensure good airflow, use a heat sink if necessary, and avoid overheating the component.
The maximum operating temperature range for the NRC06F1004TRF is -40°C to 125°C.
Yes, the NRC06F1004TRF is suitable for high-frequency applications up to 1 GHz. However, ensure proper impedance matching and consider the component's self-resonant frequency.
To ensure reliability in a humid environment, apply a conformal coating to the component, use a moisture-resistant packaging, and follow proper storage and handling procedures.