Part Details for NRC04J1R0TRF by NIC Components Corp
Results Overview of NRC04J1R0TRF by NIC Components Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC04J1R0TRF Information
NRC04J1R0TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC04J1R0TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH8018
|
Newark | Res, 1R, 5%, 0.063W, 0402, Thick Film, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04J1R0TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30000 |
|
Buy Now | |
DISTI #
08AH2941
|
Newark | Res, 1R, 5%, 0.063W, 0402, Thick Film, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04J1R0TRF RoHS: Compliant Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH8018
|
Avnet Americas | Res Thick Film 0402 1 Ohm 5% 1/16W ?350ppm/?C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 08AH8018) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 30000 Partner Stock |
|
$0.0050 | Buy Now |
DISTI #
NRC04J1R0TRF
|
Avnet Americas | Res Thick Film 0402 1 Ohm 5% 1/16W ?350ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04J1R0TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 110000 Factory Stock |
|
$0.0010 / $0.0013 | Buy Now |
DISTI #
V72:2272_16249290
|
Arrow Electronics | Res Thick Film 0402 1 Ohm 5% 0.063W(1/16W) ±350ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2116 Container: Cut Strips | Americas - 27911 |
|
$0.0022 / $0.0042 | Buy Now |
DISTI #
V36:1790_16249290
|
Arrow Electronics | Res Thick Film 0402 1 Ohm 5% 0.063W(1/16W) ±350ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2302 | Americas - 20000 |
|
$0.0013 / $0.0015 | Buy Now |
|
Future Electronics | NRC Series 0402 1 Ohm 0.063 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 60000Reel |
|
$0.0009 / $0.0010 | Buy Now |
DISTI #
7283690
|
Verical | Res Thick Film 0402 1 Ohm 5% 0.063W(1/16W) ±350ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 60000 |
|
$0.0015 / $0.0017 | Buy Now |
DISTI #
61288804
|
Verical | Res Thick Film 0402 1 Ohm 5% 0.063W(1/16W) ±350ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5556 Package Multiple: 1 Date Code: 2116 | Americas - 27911 |
|
$0.0022 | Buy Now |
DISTI #
71263492
|
Verical | Res Thick Film 0402 1 Ohm 5% 0.063W(1/16W) ±350ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Date Code: 2302 | Americas - 20000 |
|
$0.0015 | Buy Now |
Part Details for NRC04J1R0TRF
NRC04J1R0TRF CAD Models
NRC04J1R0TRF Part Data Attributes
|
NRC04J1R0TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04J1R0TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | NIC Components | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
NRC04J1R0TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRC04J1R0TRF is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
-
NRC04J1R0TRF is rated for operation up to 125°C, but it's recommended to derate the component's power rating by 1.5% per degree Celsius above 85°C to ensure reliable operation. Consult the datasheet for more information on temperature derating.
-
NRC04J1R0TRF is an ESD-sensitive component. To prevent damage, handle the component by the body, avoid touching the leads, and use an ESD wrist strap or mat when handling the component. Also, ensure that the PCB and assembly process are ESD-controlled.
-
The recommended soldering profile for NRC04J1R0TRF is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. Avoid using a soldering iron with a temperature above 350°C, as this can cause damage to the component.
-
NRC04J1R0TRF is not hermetically sealed, so it's not recommended for use in high-humidity environments. If exposure to moisture is unavoidable, consider using a conformal coating or potting compound to protect the component.