Part Details for NRC04F6802TRF by NIC Components Corp
Results Overview of NRC04F6802TRF by NIC Components Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC04F6802TRF Information
NRC04F6802TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC04F6802TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH7890
|
Newark | Res, 68K, 1%, 0.063W, 0402, Thick Film, Resistance:68Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04F6802TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 47599 |
|
Buy Now | |
DISTI #
08AH2875
|
Newark | Res, 68K, 1%, 0.063W, 0402, Thick Film, Resistance:68Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04F6802TRF RoHS: Compliant Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH7890
|
Avnet Americas | SMD Chip Resistor, 68 kohm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 08AH7890) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 47599 Partner Stock |
|
$0.0040 | Buy Now |
DISTI #
NRC04F6802TRF
|
Avnet Americas | SMD Chip Resistor, 68 kohm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F6802TRF) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 280000 Factory Stock |
|
$0.0012 / $0.0014 | Buy Now |
DISTI #
V72:2272_16256891
|
Arrow Electronics | Res Thick Film 0402 68K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2113 Container: Cut Strips | Americas - 19932 |
|
$0.0011 / $0.0021 | Buy Now |
|
Future Electronics | NRC Series 0402 68 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0010 / $0.0012 | Buy Now |
DISTI #
20086777
|
Verical | Res Thick Film 0402 68K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 140000 |
|
$0.0015 / $0.0017 | Buy Now |
DISTI #
9886905
|
Verical | Res Thick Film 0402 68K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0017 | Buy Now |
DISTI #
60633318
|
Verical | Res Thick Film 0402 68K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5001 Package Multiple: 1 Date Code: 2113 | Americas - 19932 |
|
$0.0011 | Buy Now |
|
Future Electronics | NRC Series 0402 68 kOhm 0.063 W �1 % �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 10000 Package Multiple: 10000 |
20000 null |
|
$0.0011 / $0.0012 | Buy Now |
Part Details for NRC04F6802TRF
NRC04F6802TRF CAD Models
NRC04F6802TRF Part Data Attributes
|
NRC04F6802TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F6802TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
NRC04F6802TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRC04F6802TRF can be found in the NIC Components Corp's application note or footprint library. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and electrical issues.
-
To handle thermal considerations, ensure proper heat dissipation by providing a sufficient copper area on the PCB, using thermal vias, and applying a thermal interface material (TIM) between the component and the heat sink. The datasheet provides thermal resistance values to help with thermal design.
-
The MSL of NRC04F6802TRF is typically 1 or 2, which means it can withstand some exposure to moisture. However, it's essential to follow the recommended storage and handling procedures to prevent moisture-related damage.
-
While NRC04F6802TRF is a robust component, it's essential to evaluate its suitability for high-vibration environments. Consider the component's mechanical stress limits, and ensure the PCB is designed to withstand vibrations. You may need to add additional mechanical support or use a vibration-resistant mounting method.
-
The recommended soldering profile for NRC04F6802TRF can be found in the NIC Components Corp's application note or soldering guide. A typical reflow soldering profile includes a peak temperature of 260°C, with a dwell time of 20-30 seconds above 220°C.