Part Details for NRC04F3092TRF by NIC Components Corp
Results Overview of NRC04F3092TRF by NIC Components Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC04F3092TRF Information
NRC04F3092TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC04F3092TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH7611
|
Newark | Res, 30K9, 1%, 0.063W, 0402, Thick Film, Resistance:30.9Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F3092TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28400 |
|
Buy Now | |
DISTI #
08AH2745
|
Newark | Res, 30K9, 1%, 0.063W, 0402, Thick Film, Resistance:30.9Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F3092TRF RoHS: Compliant Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH7611
|
Avnet Americas | SMD Chip Resistor, 30.9 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 08AH7611) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 28400 Partner Stock |
|
$0.0010 / $0.0013 | Buy Now |
DISTI #
NRC04F3092TRF
|
Avnet Americas | SMD Chip Resistor, 30.9 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F3092TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 110000 Factory Stock |
|
$0.0012 / $0.0014 | Buy Now |
DISTI #
V36:1790_16240574
|
Arrow Electronics | Res Thick Film 0402 30.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 60000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2226 | Americas - 60000 |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
V72:2272_16240574
|
Arrow Electronics | Res Thick Film 0402 30.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2143 Container: Cut Strips | Americas - 48686 |
|
$0.0016 / $0.0021 | Buy Now |
DISTI #
65133759
|
Verical | Res Thick Film 0402 30.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 60000 Package Multiple: 10000 Date Code: 2226 | Americas - 60000 |
|
$0.0015 | Buy Now |
DISTI #
16334853
|
Verical | Res Thick Film 0402 30.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 60000 |
|
$0.0015 / $0.0017 | Buy Now |
DISTI #
61254875
|
Verical | Res Thick Film 0402 30.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5001 Package Multiple: 1 Date Code: 2143 | Americas - 48686 |
|
$0.0016 / $0.0017 | Buy Now |
DISTI #
83648255
|
Verical | Res Thick Film 0402 30.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0017 | Buy Now |
Part Details for NRC04F3092TRF
NRC04F3092TRF CAD Models
NRC04F3092TRF Part Data Attributes
|
NRC04F3092TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F3092TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
NRC04F3092TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRC04F3092TRF can be found in the NIC Components Corp's application note or footprint library. It is essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and electrical issues.
-
To handle thermal considerations for NRC04F3092TRF, ensure that the component is placed on a thermally conductive PCB material, and provide adequate thermal vias and heat sinks if necessary. Also, follow the recommended power derating curves and thermal impedance values provided in the datasheet.
-
The moisture sensitivity level (MSL) of NRC04F3092TRF is typically MSL 3, which means it can withstand up to 168 hours of exposure to 30°C/60% RH environment. However, it's recommended to check the specific MSL rating with NIC Components Corp or the component's packaging and handling guidelines.
-
NRC04F3092TRF is a surface-mount device, and its vibration resistance is dependent on the PCB design, component placement, and soldering quality. While it can withstand some vibration, it's recommended to consult with NIC Components Corp or a mechanical engineer to ensure the component can meet the specific vibration requirements of your application.
-
The recommended soldering profile for NRC04F3092TRF is a standard reflow soldering profile with a peak temperature of 260°C and a dwell time of 20-30 seconds. However, it's recommended to consult with NIC Components Corp or a soldering expert to ensure the specific soldering requirements of your application are met.