Part Details for NRC04F3001TRF by NIC Components Corp
Results Overview of NRC04F3001TRF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC04F3001TRF Information
NRC04F3001TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC04F3001TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH7600
|
Newark | Res, 3K, 1%, 0.063W, 0402, Thick Film, Resistance:3Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04F3001TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 61150 |
|
Buy Now | |
DISTI #
08AH0049
|
Newark | Res, 3K, 1%, 0.063W, 0402, Thick Film, Resistance:3Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04F3001TRF RoHS: Compliant Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH7600
|
Avnet Americas | SMD Chip Resistor, 3 kohm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 08AH7600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 61150 Partner Stock |
|
$0.0010 / $0.0013 | Buy Now |
DISTI #
NRC04F3001TRF
|
Avnet Americas | SMD Chip Resistor, 3 kohm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F3001TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 / $0.0016 | Buy Now |
DISTI #
V36:1790_16240367
|
Arrow Electronics | Res Thick Film 0402 3K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2504 | Americas - 20000 |
|
$0.0016 / $0.0022 | Buy Now |
DISTI #
58297710
|
Verical | Res Thick Film 0402 3K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 1 | Americas - 61150 |
|
$0.0013 | Buy Now |
DISTI #
88768188
|
Verical | Res Thick Film 0402 3K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2504 | Americas - 20000 |
|
$0.0022 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 40000 |
|
$0.0029 / $0.0338 | Buy Now |
|
Quest Components | 32000 |
|
$0.0045 / $0.0450 | Buy Now |
Part Details for NRC04F3001TRF
NRC04F3001TRF CAD Models
NRC04F3001TRF Part Data Attributes
|
NRC04F3001TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F3001TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
NRC04F3001TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRC04F3001TRF is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
-
While NRC04F3001TRF is rated for operation up to 125°C, it's essential to consider the derating curve and ensure that the component does not exceed its maximum operating temperature. Additionally, the PCB material and soldering process should be designed to withstand high temperatures.
-
To prevent electrostatic discharge (ESD) damage, handle NRC04F3001TRF with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the PCB design includes ESD protection components, such as TVS diodes or ESD arrays, and follow proper assembly and handling procedures.
-
Store NRC04F3001TRF in a dry, cool place with a relative humidity of 60% or less, and a temperature range of 5°C to 30°C. Avoid exposing the components to direct sunlight, moisture, or extreme temperatures.
-
While NRC04F3001TRF is not specifically designed for humid environments, it can operate in environments with relative humidity up to 80%. However, it's crucial to ensure that the PCB design and assembly process account for moisture protection, such as conformal coating or potting.