Part Details for NRC04F2742TRF by NIC Components Corp
Results Overview of NRC04F2742TRF by NIC Components Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC04F2742TRF Information
NRC04F2742TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC04F2742TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH7560
|
Newark | Res, 27K4, 1%, 0.063W, 0402, Thick Film, Resistance:27.4Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F2742TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 59385 |
|
Buy Now | |
DISTI #
08AH2719
|
Newark | Res, 27K4, 1%, 0.063W, 0402, Thick Film, Resistance:27.4Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F2742TRF RoHS: Compliant Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH7560
|
Avnet Americas | Res Thick Film 0402 27.4K Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 08AH7560) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 59385 Partner Stock |
|
$0.0010 / $0.0013 | Buy Now |
DISTI #
NRC04F2742TRF
|
Avnet Americas | Res Thick Film 0402 27.4K Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F2742TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0014 | Buy Now |
DISTI #
V72:2272_16252228
|
Arrow Electronics | Res Thick Film 0402 27.4K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2117 Container: Cut Strips | Americas - 2222 |
|
$0.0011 / $0.0021 | Buy Now |
|
Future Electronics | NRC Series 0402 27.4 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0010 / $0.0012 | Buy Now |
DISTI #
58297808
|
Verical | Res Thick Film 0402 27.4K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 1 | Americas - 59385 |
|
$0.0019 | Buy Now |
DISTI #
8646052
|
Verical | Res Thick Film 0402 27.4K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 50000 |
|
$0.0020 | Buy Now |
|
Future Electronics | NRC Series 0402 27.4 kOhm 0.063 W �1 % �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 10000 Package Multiple: 10000 |
20000 null |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
NRC04F2742TRF
|
IBS Electronics | NRC Series 0402 27.4 kOhm 0.063 W ï, ¿, ½, 1 % ï, ¿, ½, 100 ppm/ï, ¿, ½, C SMT Thick Film Chip Resistor Min Qty: 10000 Package Multiple: 1 | 20000 |
|
$0.0012 / $0.0014 | Buy Now |
Part Details for NRC04F2742TRF
NRC04F2742TRF CAD Models
NRC04F2742TRF Part Data Attributes
|
NRC04F2742TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F2742TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
NRC04F2742TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRC04F2742TRF can be found in the NIC Components Corp's application note or footprint library. It typically includes a rectangular pad with a size of 1.3mm x 0.8mm and a solder mask clearance of 0.1mm.
-
To handle thermal considerations for NRC04F2742TRF, ensure good thermal conduction by using a thermal pad on the PCB, and consider using thermal vias to dissipate heat. Also, follow the recommended operating temperature range and power rating to avoid overheating.
-
The moisture sensitivity level (MSL) of NRC04F2742TRF is typically MSL 3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH before soldering. Proper storage and handling procedures should be followed to prevent moisture absorption.
-
While NRC04F2742TRF is a general-purpose resistor, it may not be suitable for high-frequency applications due to its construction and materials. For high-frequency applications, consider using specialized resistors designed for high-frequency use, such as thin-film or wire-wound resistors.
-
To ensure the reliability of NRC04F2742TRF in a harsh environment, follow proper derating guidelines, use a conformal coating, and consider using a resistor with a higher power rating or specialized resistors designed for harsh environments, such as automotive or industrial applications.