Part Details for NRC04F1403TRF by NIC Components Corp
Results Overview of NRC04F1403TRF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC04F1403TRF Information
NRC04F1403TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC04F1403TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH7339
|
Newark | Res, 140K, 1%, 0.063W, 0402, Thick Film, Resistance:140Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F1403TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9600 |
|
$0.0010 | Buy Now |
DISTI #
08AH2617
|
Newark | Res, 140K, 1%, 0.063W, 0402, Thick Film, Resistance:140Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F1403TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH7339
|
Avnet Americas | SMD Chip Resistor, 140 kohm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 08AH7339) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 9600 Partner Stock |
|
$0.0040 | Buy Now |
DISTI #
NRC04F1403TRF
|
Avnet Americas | SMD Chip Resistor, 140 kohm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F1403TRF) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 140000 Factory Stock |
|
$0.0015 / $0.0016 | Buy Now |
DISTI #
18960907
|
Verical | Res Thick Film 0402 140K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 70000 |
|
$0.0015 / $0.0017 | Buy Now |
|
Bristol Electronics | 19250 |
|
RFQ | ||
|
Bristol Electronics | 8500 |
|
RFQ | ||
|
Quest Components | 6800 |
|
$0.0045 / $0.0225 | Buy Now |
Part Details for NRC04F1403TRF
NRC04F1403TRF CAD Models
NRC04F1403TRF Part Data Attributes
|
NRC04F1403TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F1403TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |