Part Details for NRC04F1202TRF by NIC Components Corp
Results Overview of NRC04F1202TRF by NIC Components Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC04F1202TRF Information
NRC04F1202TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC04F1202TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH7296
|
Newark | Res, 12K, 1%, 0.063W, 0402, Thick Film, Resistance:12Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04F1202TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 43073 |
|
$0.0010 | Buy Now |
DISTI #
08AH2595
|
Newark | Res, 12K, 1%, 0.063W, 0402, Thick Film, Resistance:12Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04F1202TRF RoHS: Compliant Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH7296
|
Avnet Americas | SMD Chip Resistor, 12 kohm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 08AH7296) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 43073 Partner Stock |
|
$0.0040 | Buy Now |
DISTI #
NRC04F1202TRF
|
Avnet Americas | SMD Chip Resistor, 12 kohm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F1202TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0014 | Buy Now |
DISTI #
V36:1790_16252030
|
Arrow Electronics | Res Thick Film 0402 12K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2512 | Americas - 10000 |
|
$0.0010 / $0.0013 | Buy Now |
DISTI #
V72:2272_16252030
|
Arrow Electronics | Res Thick Film 0402 12K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2032 Container: Cut Strips | Americas - 1523 |
|
$0.0013 / $0.0014 | Buy Now |
DISTI #
34009281
|
Verical | Res Thick Film 0402 12K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 30000 |
|
$0.0017 | Buy Now |
DISTI #
88119349
|
Verical | Res Thick Film 0402 12K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2512 | Americas - 10000 |
|
$0.0010 / $0.0013 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 30000 |
|
$0.0253 / $0.1875 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 12000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 24000 |
|
$0.0313 / $0.2500 | Buy Now |
Part Details for NRC04F1202TRF
NRC04F1202TRF CAD Models
NRC04F1202TRF Part Data Attributes
|
NRC04F1202TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F1202TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
NRC04F1202TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the NRC04F1202TRF is a rectangular pad with a size of 1.2mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
-
The NRC04F1202TRF has a thermal resistance of 30°C/W. To handle thermal considerations, ensure good airflow, use a heat sink if necessary, and avoid overheating the component.
-
The maximum operating temperature range for the NRC04F1202TRF is -40°C to 125°C.
-
Yes, the NRC04F1202TRF is suitable for high-frequency applications up to 1 GHz. However, ensure that the component is properly decoupled and that the PCB layout is optimized for high-frequency operation.
-
To ensure reliability in a humid environment, apply a conformal coating to the PCB, use a moisture-resistant packaging, and follow proper storage and handling procedures.