Part Details for NRC-AS06J821TRF by NIC Components Corp
Results Overview of NRC-AS06J821TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC-AS06J821TRF Information
NRC-AS06J821TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC-AS06J821TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3062
|
Newark | Res, 820R, 5%, 0.1W, 0603, Thick Film, Resistance:820Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Nic Components NRC-AS06J821TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0010 | Buy Now |
DISTI #
52AH3063
|
Newark | Res, 820R, 5%, 0.1W, 0603, Thick Film, Resistance:820Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Nic Components NRC-AS06J821TRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
52AH3062
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Product that comes on tape, but is not reeled (Alt: 52AH3062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0100 | Buy Now |
DISTI #
NRC-AS06J821TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS06J821TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0024 | Buy Now |
Part Details for NRC-AS06J821TRF
NRC-AS06J821TRF CAD Models
NRC-AS06J821TRF Part Data Attributes
|
NRC-AS06J821TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06J821TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06J821TRF
This table gives cross-reference parts and alternative options found for NRC-AS06J821TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06J821TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603JR-07820RL | YAGEO Corporation | $0.0072 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NRC-AS06J821TRF vs RC0603JR-07820RL |
0603SAJ0821T5E | Royal Electronic Factory (Thailand) Co Ltd | $0.0085 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | NRC-AS06J821TRF vs 0603SAJ0821T5E |
CRA0603820R-5%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | NRC-AS06J821TRF vs CRA0603820R-5%100PPM/KNP10 |
RTT03821JP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | NRC-AS06J821TRF vs RTT03821JP3 |
CR0603T100X820R+/-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NRC-AS06J821TRF vs CR0603T100X820R+/-5% |
RC0603JR-13820RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | NRC-AS06J821TRF vs RC0603JR-13820RP |
RTT03821JP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | NRC-AS06J821TRF vs RTT03821JP4 |
SF06P821JBP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NRC-AS06J821TRF vs SF06P821JBP |
RTT03821JBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | NRC-AS06J821TRF vs RTT03821JBA |
RC0603JR-13820RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NRC-AS06J821TRF vs RC0603JR-13820RL |