Part Details for NOJD107M006RWJ by Kyocera AVX Components
Results Overview of NOJD107M006RWJ by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NOJD107M006RWJ Information
NOJD107M006RWJ by Kyocera AVX Components is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NOJD107M006RWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8011
|
Newark | Cap, Niobium Oxide, Niobium Oxide Rohs Compliant: Yes |Kyocera Avx NOJD107M006RWJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 22000 |
|
$0.4220 | Buy Now |
DISTI #
38K6058
|
Newark | Cap, 100Μf, 6.3V, 20%, 2917, Smd, Capacitance:100Μf, Voltage Rating:6.3V, Product Range:Oxicap Noj Series, Operating Temperature Max:105°C, Esr:0.4Ohm, Capacitor Case Style:2917 [7343 Metric], Automotive Qualification Rohs Compliant: Yes |Kyocera Avx NOJD107M006RWJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9863 |
|
$0.4710 / $0.5690 | Buy Now |
DISTI #
478-1825-1-ND
|
DigiKey | CAP NIOB OXI 100UF 20% 6.3V 2917 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3860 / $1.0100 | Buy Now |
DISTI #
NOJD107M006RWJ
|
Avnet Americas | Niobium Oxide Capacitor, 100 uF, 6.3 V, ? 20%, 400 mohm, 105 ?C, 2917 [7343 Metric] - Tape and Reel (Alt: NOJD107M006RWJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.2323 / $0.2372 | Buy Now |
DISTI #
581-NOJD107M006
|
Mouser Electronics | Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 400mOhms 20% RoHS: Compliant | 2675 |
|
$0.2720 / $0.5300 | Buy Now |
DISTI #
V72:2272_10755013
|
Arrow Electronics | Cap Niobium 100uF 6.3V 20% (7.3 X 4.3 X 2.9mm) SMD 0.4 Ohm 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 406 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2215 Container: Cut Strips | Americas - 925 |
|
$0.0893 / $0.2431 | Buy Now |
DISTI #
70001180
|
RS | Capacitor, 100 uF, 6.3 V @ +85 C, 8 V @ +85 C, +/- 20%, D, Surface Mount Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4550 / $0.5350 | RFQ |
|
Bristol Electronics | Min Qty: 6 | 500 |
|
$0.3000 / $0.9375 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 99 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | CAPACITOR, NIOBIUM, 6.3 V, 100 UF, SURFACE MOUNT, 2917 | 400 |
|
$0.3750 / $1.2500 | Buy Now |
Part Details for NOJD107M006RWJ
NOJD107M006RWJ CAD Models
NOJD107M006RWJ Part Data Attributes
|
NOJD107M006RWJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOJD107M006RWJ
Kyocera AVX Components
Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | NIOBIUM CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
ESR | 400 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.012 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 268 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
NOJD107M006RWJ Frequently Asked Questions (FAQ)
-
The recommended land pattern for NOJD107M006RWJ is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
Handle the component by the edges, avoid touching the terminations, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
-
The maximum reflow temperature for NOJD107M006RWJ is 260°C, with a peak temperature of 240°C for a maximum of 20 seconds.
-
Yes, NOJD107M006RWJ is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for vibration testing and ensure proper mounting and soldering.
-
Store NOJD107M006RWJ components in their original packaging, in a dry, cool place, away from direct sunlight and moisture, and avoid exposing them to extreme temperatures or humidity.