Part Details for NOJA476M002RWJ by Kyocera AVX Components
Results Overview of NOJA476M002RWJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NOJA476M002RWJ Information
NOJA476M002RWJ by Kyocera AVX Components is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NOJA476M002RWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T4620
|
Newark | Oxicap/Tape/Reel Rohs Compliant: Yes |Kyocera Avx NOJA476M002RWJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.4460 | Buy Now |
DISTI #
NOJA476M002RWJ-ND
|
DigiKey | CAP NIOB OXID 47UF 20% 2.5V 1206 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3773 | Buy Now |
DISTI #
NOJA476M002RWJ
|
Avnet Americas | Niobium Oxide Capacitor, 47 uF, 2.5 V, ? 20%, 1600 mohm, 105 ?C, 1206 [3216 Metric] - Tape and Reel (Alt: NOJA476M002RWJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3619 / $0.3695 | Buy Now |
DISTI #
581-NOJA476M002RWJ
|
Mouser Electronics | Niobium Oxide Capacitors 2.5V 47uF 20% 20% To l. RoHS: Compliant | 0 |
|
$0.3770 / $1.1800 | Order Now |
|
Bristol Electronics | 1509 |
|
RFQ | ||
|
Quest Components | 1207 |
|
$0.4928 / $1.2320 | Buy Now | |
DISTI #
NOJA476M002RWJ
|
Avnet Abacus | Niobium Oxide Capacitor 47 uF 25 V 20 1600 mohm 105 C 1206 3216 Metric (Alt: NOJA476M002RWJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NOJA476M002RWJ
NOJA476M002RWJ CAD Models
NOJA476M002RWJ Part Data Attributes
|
NOJA476M002RWJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOJA476M002RWJ
Kyocera AVX Components
Special Capacitor, Niobium, 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | NIOBIUM CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
ESR | 1600 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 95 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |