Part Details for NML06J27NTRF by NIC Components Corp
Results Overview of NML06J27NTRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NML06J27NTRF Information
NML06J27NTRF by NIC Components Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NML06J27NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4129
|
Newark | Ind Chip Ml 27Nh 5% 100Mhz 8Q-Fctr 300Ma 0603 Rohs Compliant: Yes |Nic Components NML06J27NTRF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
NML06J27NTRF
|
Avnet Americas | Multilayer Inductor, 27 nH, 270 Milliohm, ? 5%, 2.27 GHz, 600 mA, 0603 [1608 Metric] - Tape and Reel (Alt: NML06J27NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0184 / $0.0211 | Buy Now |
DISTI #
V72:2272_06853813
|
Arrow Electronics | Inductor RF Chip Multi-Layer 0.027uH 5% 100MHz 12Q-Factor 0.6A 0.55Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1553 Container: Cut Strips | Americas - 601 |
|
$0.0007 | Buy Now |
DISTI #
V79:2366_23263429
|
Arrow Electronics | Inductor RF Chip Multi-Layer 0.027uH 5% 100MHz 12Q-Factor 0.6A 0.55Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1553 | Americas - 208 |
|
$0.0069 | Buy Now |
DISTI #
NML06J27NTRF
|
Avnet Abacus | Multilayer Inductor 27 nH 270 Milliohm 5 227 GHz 600 mA 0603 1608 Metric - Tape and Reel (Alt: NML06J27NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NML06J27NTRF
NML06J27NTRF CAD Models
NML06J27NTRF Part Data Attributes
|
NML06J27NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NML06J27NTRF
NIC Components Corp
General Purpose Inductor, 0.027uH, 5%, 1 Element, Alumina-boron-silicon Oxides-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for NML06J27NTRF
This table gives cross-reference parts and alternative options found for NML06J27NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NML06J27NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCI0603J27NGTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | NML06J27NTRF vs LCCI0603J27NGTAR |