Part Details for NMC0402X5R473K10TRPF by NIC Components Corp
Results Overview of NMC0402X5R473K10TRPF by NIC Components Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMC0402X5R473K10TRPF Information
NMC0402X5R473K10TRPF by NIC Components Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NMC0402X5R473K10TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4197
|
Newark | Cap, 0.047Uf, 10V, Mlcc, 0402, Capacitance:0.047Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402X5R473K10TRPF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0020 | Buy Now |
DISTI #
18AH4196
|
Newark | Cap, 0.047Uf, 10V, Mlcc, 0402, Capacitance:0.047Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402X5R473K10TRPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0020 | Buy Now |
DISTI #
18AH4196
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 18AH4196) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0130 | Buy Now |
DISTI #
18AH4197
|
Avnet Americas | - Tape and Reel (Alt: 18AH4197) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 3 Days Container: Reel | 10000 Partner Stock |
|
$0.0070 | Buy Now |
DISTI #
NMC0402X5R473K10TRPF
|
Avnet Americas | - Tape and Reel (Alt: NMC0402X5R473K10TRPF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0038 / $0.0044 | Buy Now |
DISTI #
V72:2272_07470866
|
Arrow Electronics | Cap Ceramic 0.047uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1816 Container: Cut Strips | Americas - 4845 |
|
$0.0011 / $0.0037 | Buy Now |
DISTI #
6646259
|
Verical | Cap Ceramic 0.047uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0065 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | 16000 |
|
$0.0024 / $0.0240 | Buy Now | |
|
Quest Components | 16000 |
|
$0.0102 / $0.0510 | Buy Now |
Part Details for NMC0402X5R473K10TRPF
NMC0402X5R473K10TRPF CAD Models
NMC0402X5R473K10TRPF Part Data Attributes
|
NMC0402X5R473K10TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402X5R473K10TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402X5R473K10TRPF
This table gives cross-reference parts and alternative options found for NMC0402X5R473K10TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402X5R473K10TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CE0402A-473-K010XBW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | NMC0402X5R473K10TRPF vs CE0402A-473-K010XBW |
CMC-010/473KX50402T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, | NMC0402X5R473K10TRPF vs CMC-010/473KX50402T13F |
C0402X5R100-473KNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | NMC0402X5R473K10TRPF vs C0402X5R100-473KNP |
CE0402-473-K010XTW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | NMC0402X5R473K10TRPF vs CE0402-473-K010XTW |
CE0402-473-K010XBS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | NMC0402X5R473K10TRPF vs CE0402-473-K010XBS |
C0402X5R100-473KGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | NMC0402X5R473K10TRPF vs C0402X5R100-473KGP |
CE0402-473-K010XCS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | NMC0402X5R473K10TRPF vs CE0402-473-K010XCS |
CE0402-473-K010XC | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | NMC0402X5R473K10TRPF vs CE0402-473-K010XC |
C0402X5R100-473KSNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | NMC0402X5R473K10TRPF vs C0402X5R100-473KSNP |
CMC-010/473KX50402T13 | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | NMC0402X5R473K10TRPF vs CMC-010/473KX50402T13 |
NMC0402X5R473K10TRPF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NMC0402X5R473K10TRPF is a rectangular pad with a size of 0.5mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
To prevent damage, handle the component by the edges or use a vacuum pickup tool. Avoid touching the component's terminations or body, as the oils from human skin can cause damage. Also, ensure that the component is not subjected to excessive mechanical stress, such as bending or flexing.
-
The maximum reflow temperature for NMC0402X5R473K10TRPF is 260°C, with a peak temperature of 240°C for a maximum of 10 seconds. Exceeding this temperature can cause damage to the component.
-
Yes, NMC0402X5R473K10TRPF is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
-
The shelf life of NMC0402X5R473K10TRPF is 12 months from the date of shipment, provided it is stored in its original packaging and under controlled environmental conditions (20°C to 30°C, 60% to 90% relative humidity).