Part Details for NMC0402X5R104K25TRPF by NIC Components Corp
Results Overview of NMC0402X5R104K25TRPF by NIC Components Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMC0402X5R104K25TRPF Information
NMC0402X5R104K25TRPF by NIC Components Corp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NMC0402X5R104K25TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4176
|
Newark | Cap, 0.1Uf, 25V, Mlcc, 0402, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402X5R104K25TRPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8000 |
|
$0.0020 | Buy Now |
DISTI #
18AH4177
|
Newark | Cap, 0.1Uf, 25V, Mlcc, 0402, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402X5R104K25TRPF RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
4835-NMC0402X5R104K25TRPFTR-ND
|
DigiKey | Ceramic Capacitors Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50 In Stock |
|
$0.0100 | Buy Now |
DISTI #
18AH4176
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 18AH4176) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 8000 Partner Stock |
|
$0.0310 | Buy Now |
DISTI #
NMC0402X5R104K25TRPF
|
Avnet Americas | - Tape and Reel (Alt: NMC0402X5R104K25TRPF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0096 / $0.0110 | Buy Now |
DISTI #
V72:2272_16259642
|
Arrow Electronics | Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2028 Container: Cut Strips | Americas - 2344 |
|
$0.0038 | Buy Now |
|
Future Electronics | NMC Series 0402 0.1 uF 25 V ±10% X5R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 30000Reel |
|
$0.0039 / $0.0043 | Buy Now |
DISTI #
50818703
|
Verical | Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 30000 |
|
$0.0164 | Buy Now |
|
Future Electronics | NMC Series 0402 0.1 uF 25 V �10% X5R Multilayer Ceramic Chip Capacitor Min Qty: 10000 Package Multiple: 10000 |
30000 null |
|
$0.0039 / $0.0044 | Buy Now |
DISTI #
NMC0402X5R104K25TRPF
|
IBS Electronics | NMC SERIES 0402 0.1 UF 25 V ±, 10% X5R MULTILAYER CERAMIC CHIP CAPACITOR Min Qty: 10000 Package Multiple: 1 | 30000 |
|
$0.0051 / $0.0057 | Buy Now |
Part Details for NMC0402X5R104K25TRPF
NMC0402X5R104K25TRPF CAD Models
NMC0402X5R104K25TRPF Part Data Attributes
|
NMC0402X5R104K25TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402X5R104K25TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7/10/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC0402X5R104K25TRPF
This table gives cross-reference parts and alternative options found for NMC0402X5R104K25TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402X5R104K25TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
222291753649 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NMC0402X5R104K25TRPF vs 222291753649 |
C1005X5R1E104KB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NMC0402X5R104K25TRPF vs C1005X5R1E104KB |
CC0402KFX5R8BB104 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NMC0402X5R104K25TRPF vs CC0402KFX5R8BB104 |
222291713649 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NMC0402X5R104K25TRPF vs 222291713649 |
GXM155R61E104KA80D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | NMC0402X5R104K25TRPF vs GXM155R61E104KA80D |
CL05A104KA5NNWC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | NMC0402X5R104K25TRPF vs CL05A104KA5NNWC |
XC0402A104KA5CNN-S | Infinex | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | NMC0402X5R104K25TRPF vs XC0402A104KA5CNN-S |
CL05A104KA5NFNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | NMC0402X5R104K25TRPF vs CL05A104KA5NFNC |
GXM155R61E104KA80W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | NMC0402X5R104K25TRPF vs GXM155R61E104KA80W |
NMC0402X5R104K25TRPF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NMC0402X5R104K25TRPF is a rectangular pad with a size of 0.5mm x 0.5mm, with a solder mask clearance of 0.1mm.
-
While the capacitor is rated for operation up to 125°C, it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability. Consult the datasheet and application notes for more information.
-
Handle the capacitor by the body, avoiding touching the terminations. Use anti-static wrist straps and mats to prevent ESD damage. Avoid bending or flexing the capacitor during assembly.
-
The MSL of NMC0402X5R104K25TRPF is MSL 2, which means it can withstand a maximum of 4 days in a humidity-controlled environment before assembly.
-
While the capacitor is designed to withstand some vibration, it's recommended to consult the datasheet and application notes for specific vibration testing and derating guidelines.