Part Details for NMC0402NPO4R7C50TRPF by NIC Components Corp
Results Overview of NMC0402NPO4R7C50TRPF by NIC Components Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMC0402NPO4R7C50TRPF Information
NMC0402NPO4R7C50TRPF by NIC Components Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NMC0402NPO4R7C50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4155
|
Newark | Cap, 4.7Pf, 50V, Mlcc, 0402, Capacitance:4.7Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402NPO4R7C50TRPF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0020 | Buy Now |
DISTI #
18AH4154
|
Newark | Cap, 4.7Pf, 50V, Mlcc, 0402, Capacitance:4.7Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402NPO4R7C50TRPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9250 |
|
$0.0020 | Buy Now |
DISTI #
18AH4155
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 4.7 pF, 50 V, 0402 [1005 Metric], ? 0.25pF, C0G / NP0 - Tape and Reel (Alt: 18AH4155) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 3 Days Container: Reel | 10000 Partner Stock |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
18AH4154
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 4.7 pF, 50 V, 0402 [1005 Metric], ? 0.25pF, C0G / NP0 - Product that comes on tape, but is not reeled (Alt: 18AH4154) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 9250 Partner Stock |
|
$0.0140 | Buy Now |
DISTI #
NMC0402NPO4R7C50TRPF
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 4.7 pF, 50 V, 0402 [1005 Metric], ? 0.25pF, C0G / NP0 - Tape and Reel (Alt: NMC0402NPO4R7C50TRPF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 / $0.0046 | Buy Now |
DISTI #
V72:2272_16253249
|
Arrow Electronics | Cap Ceramic 4.7pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1832 Container: Cut Strips | Americas - 16 |
|
$0.0035 | Buy Now |
DISTI #
7663037
|
Verical | Cap Ceramic 4.7pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 80000 |
|
$0.0053 / $0.0067 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 7010 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0090 / $0.0450 | Buy Now |
Part Details for NMC0402NPO4R7C50TRPF
NMC0402NPO4R7C50TRPF CAD Models
NMC0402NPO4R7C50TRPF Part Data Attributes
|
NMC0402NPO4R7C50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402NPO4R7C50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402NPO4R7C50TRPF
This table gives cross-reference parts and alternative options found for NMC0402NPO4R7C50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402NPO4R7C50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
04025A4R7CAT2A | Kyocera AVX Components | $0.1002 | Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | NMC0402NPO4R7C50TRPF vs 04025A4R7CAT2A |
NMC-M0402NPO4R7C50TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NMC0402NPO4R7C50TRPF vs NMC-M0402NPO4R7C50TRPF |
LD025A4R7CAB2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | NMC0402NPO4R7C50TRPF vs LD025A4R7CAB2A |
04025U4R7CAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NMC0402NPO4R7C50TRPF vs 04025U4R7CAT4A |
04025U4R7CAT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NMC0402NPO4R7C50TRPF vs 04025U4R7CAT2A |
NMC0402NPO4R7C50TRPF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NMC0402NPO4R7C50TRPF is a rectangular pad with a size of 0.5mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
The NMC0402NPO4R7C50TRPF is rated for operation up to 125°C, but it's recommended to derate the component's power rating by 1.25% per degree Celsius above 85°C. For high-temperature applications, it's recommended to consult with NIC Components Corp or a qualified engineer to ensure the component's reliability.
-
The NMC0402NPO4R7C50TRPF is a moisture-sensitive device (MSD) and should be stored in a dry environment with a relative humidity below 30%. Before reflow soldering, the component should be baked at 125°C for 24 hours to remove any moisture. It's also recommended to follow the IPC/JEDEC J-STD-033 standard for handling MSDs.
-
The NMC0402NPO4R7C50TRPF is designed to withstand voltage spikes and surges up to 2.5 times the rated voltage for a duration of 100ms. However, it's recommended to consult with NIC Components Corp or a qualified engineer to ensure the component's reliability in specific applications.
-
The NMC0402NPO4R7C50TRPF is a general-purpose capacitor and may not be suitable for high-frequency applications above 100MHz. For high-frequency applications, it's recommended to consult with NIC Components Corp or a qualified engineer to ensure the component's performance and reliability.