Part Details for NMC0201NPO220J25TRPF by NIC Components Corp
Results Overview of NMC0201NPO220J25TRPF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMC0201NPO220J25TRPF Information
NMC0201NPO220J25TRPF by NIC Components Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NMC0201NPO220J25TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4081
|
Newark | Cap, 22Pf, 25V, Mlcc, 0201, Capacitance:22Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:0.6Mm Rohs Compliant: Yes |Nic Components NMC0201NPO220J25TRPF RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0020 | Buy Now |
DISTI #
18AH4080
|
Newark | Cap, 22Pf, 25V, Mlcc, 0201, Capacitance:22Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:0.6Mm Rohs Compliant: Yes |Nic Components NMC0201NPO220J25TRPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13900 |
|
$0.0020 | Buy Now |
DISTI #
18AH4081
|
Avnet Americas | - Tape and Reel (Alt: 18AH4081) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 19 Weeks, 3 Days Container: Reel | 15000 Partner Stock |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
18AH4080
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 18AH4080) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 13900 Partner Stock |
|
$0.0140 | Buy Now |
DISTI #
NMC0201NPO220J25TRPF
|
Avnet Americas | - Tape and Reel (Alt: NMC0201NPO220J25TRPF) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 / $0.0046 | Buy Now |
DISTI #
V72:2272_16250122
|
Arrow Electronics | Cap Ceramic 22pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1920 Container: Cut Strips | Americas - 14500 |
|
$0.0038 | Buy Now |
DISTI #
19483779
|
Verical | Cap Ceramic 22pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 90000 |
|
$0.0057 / $0.0067 | Buy Now |
DISTI #
NMC0201NPO220J25TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0201NPO220J25TRPF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC0201NPO220J25TRPF
NMC0201NPO220J25TRPF CAD Models
NMC0201NPO220J25TRPF Part Data Attributes
|
NMC0201NPO220J25TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0201NPO220J25TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC0201NPO220J25TRPF
This table gives cross-reference parts and alternative options found for NMC0201NPO220J25TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201NPO220J25TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
250R05N220JV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NMC0201NPO220J25TRPF vs 250R05N220JV4T |
0201CG220J250CB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP | NMC0201NPO220J25TRPF vs 0201CG220J250CB |
0201CG220J250SB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP | NMC0201NPO220J25TRPF vs 0201CG220J250SB |
CM03CG220J25KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NMC0201NPO220J25TRPF vs CM03CG220J25KN |
CL03C220JA3ANNC | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 22pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | NMC0201NPO220J25TRPF vs CL03C220JA3ANNC |
CL03C220JA3GCNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0201, | NMC0201NPO220J25TRPF vs CL03C220JA3GCNL |
250R05L220JV4Y | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000022 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | NMC0201NPO220J25TRPF vs 250R05L220JV4Y |
CL03C220JA3GCNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0201, | NMC0201NPO220J25TRPF vs CL03C220JA3GCNP |
250R05L220JC4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0201, | NMC0201NPO220J25TRPF vs 250R05L220JC4W |
CMC-025/220JN0201T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, | NMC0201NPO220J25TRPF vs CMC-025/220JN0201T13F |
NMC0201NPO220J25TRPF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NMC0201NPO220J25TRPF is a rectangular pad with a size of 0.5mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
The NMC0201NPO220J25TRPF is rated for operation up to 125°C, but it's recommended to derate the component's capacitance and voltage rating at higher temperatures. Consult the datasheet and manufacturer's application notes for more information.
-
The NMC0201NPO220J25TRPF is a surface-mount component and can be susceptible to vibration-induced failure. However, the component's construction and materials are designed to withstand moderate vibration levels. For extreme vibration environments, additional mechanical support or component selection may be necessary.
-
The NMC0201NPO220J25TRPF is a ceramic capacitor and is generally resistant to moisture. However, it's still important to follow proper handling and storage procedures to prevent moisture absorption. Consult the datasheet and manufacturer's application notes for more information.
-
The typical ESL of the NMC0201NPO220J25TRPF is around 0.5nH to 1nH, depending on the frequency and application. Consult the datasheet and manufacturer's application notes for more information.