Part Details for NMC-H1812X7R103K1KVTRPLPF by NIC Components Corp
Results Overview of NMC-H1812X7R103K1KVTRPLPF by NIC Components Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMC-H1812X7R103K1KVTRPLPF Information
NMC-H1812X7R103K1KVTRPLPF by NIC Components Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NMC-H1812X7R103K1KVTRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4072
|
Newark | Cap, 0.01Uf, 1Kv, Mlcc, 1812, Capacitance:0.01Μf, Voltage(Dc):1Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc-H Series, Product Length:4.58Mm Rohs Compliant: Yes |Nic Components NMC-H1812X7R103K1KVTRPLPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 163 |
|
$0.0880 | Buy Now |
DISTI #
18AH4073
|
Newark | Cap, 0.01Uf, 1Kv, Mlcc, 1812, Capacitance:0.01Μf, Voltage(Dc):1Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc-H Series, Product Length:4.58Mm Rohs Compliant: Yes |Nic Components NMC-H1812X7R103K1KVTRPLPF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
26AM4075
|
Newark | Multilayer Ceramic Chip Capacitor Rohs Compliant: Yes |Nic Components NMC-H1812X7R103K1KVTRPLPF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2760 | Buy Now |
DISTI #
18AH4072
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.01 ?F, 1 kV, 1812 [4532 Metric], ? 10%, X7R - Product that comes on tape, but is not reeled (Alt: 18AH4072) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 163 Partner Stock |
|
$0.3820 | Buy Now |
DISTI #
NMC-H1812X7R103K1KVTRPLPF
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.01 ?F, 1 kV, 1812 [4532 Metric], ? 10%, X7R - Tape and Reel (Alt: NMC-H1812X7R103K1KVTRPLPF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2400 / $0.2760 | Buy Now |
DISTI #
V72:2272_16254065
|
Arrow Electronics | Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2212 Container: Cut Strips | Americas - 89 |
|
$0.1782 / $0.1843 | Buy Now |
DISTI #
7649010
|
Verical | Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.4103 | Buy Now |
DISTI #
62985252
|
Verical | Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2212 | Americas - 89 |
|
$0.1782 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 1000V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.01UF, SURFACE MOUNT, 1812 | 762 |
|
$0.3600 / $0.9000 | Buy Now |
Part Details for NMC-H1812X7R103K1KVTRPLPF
NMC-H1812X7R103K1KVTRPLPF CAD Models
NMC-H1812X7R103K1KVTRPLPF Part Data Attributes
|
NMC-H1812X7R103K1KVTRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1812X7R103K1KVTRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.1 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
NMC-H1812X7R103K1KVTRPLPF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the NMC-H1812X7R103K1KVTRPLPF capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the NMC-H1812X7R103K1KVTRPLPF capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
The NMC-H1812X7R103K1KVTRPLPF capacitor is rated for operation up to 125°C, but it's not recommended for use in extreme high-temperature environments. For high-temperature applications, consider using a capacitor with a higher temperature rating.
-
The recommended storage condition for the NMC-H1812X7R103K1KVTRPLPF capacitor is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of 5°C to 30°C and humidity below 70%.
-
Yes, the NMC-H1812X7R103K1KVTRPLPF capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.