Part Details for NMC-H1206X7R102K500TRPLPF by NIC Components Corp
Results Overview of NMC-H1206X7R102K500TRPLPF by NIC Components Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMC-H1206X7R102K500TRPLPF Information
NMC-H1206X7R102K500TRPLPF by NIC Components Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NMC-H1206X7R102K500TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5334
|
Newark | Cap 0.001Uf 500Vdc X7R 10% Smd 1206 Rohs Compliant: Yes |Nic Components NMC-H1206X7R102K500TRPLPF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 168000 |
|
$0.0640 / $0.0740 | Buy Now |
DISTI #
18AH4060
|
Newark | Cap, 1000Pf, 500V, Mlcc, 1206, Capacitance:1000Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc-H Series, Product Length:3.2Mm Rohs Compliant: Yes |Nic Components NMC-H1206X7R102K500TRPLPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 127 |
|
$0.0080 | Buy Now |
DISTI #
18AH4061
|
Newark | Cap, 1000Pf, 500V, Mlcc, 1206, Capacitance:1000Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc-H Series, Product Length:3.2Mm Rohs Compliant: Yes |Nic Components NMC-H1206X7R102K500TRPLPF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NMC-H1206X7R102K500TRPLPF
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1000 pF, 500 V, 1206 [3216 Metric], ? 10%, X7R - Tape and Reel (Alt: NMC-H1206X7R102K500TRPLPF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 168000 |
|
$0.0636 / $0.0731 | Buy Now |
DISTI #
18AH4060
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1000 pF, 500 V, 1206 [3216 Metric], ? 10%, X7R - Product that comes on tape, but is not reeled (Alt: 18AH4060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 127 Partner Stock |
|
$0.0550 | Buy Now |
|
Future Electronics | NMC-H Series 1206 1 nF 500 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 81000Reel |
|
$0.0866 / $0.0894 | Buy Now |
|
Future Electronics | NMC-H Series 1206 1 nF 500 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 3000Cut Tape/Mini-Reel |
|
$0.1790 / $0.3850 | Buy Now |
DISTI #
82727987
|
Verical | Cap Ceramic 0.001uF 500V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2349 | Americas - 18000 |
|
$0.1321 / $0.1554 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 2689 |
|
$0.3802 / $1.4625 | Buy Now |
|
Bristol Electronics | 386 |
|
RFQ |
Part Details for NMC-H1206X7R102K500TRPLPF
NMC-H1206X7R102K500TRPLPF CAD Models
NMC-H1206X7R102K500TRPLPF Part Data Attributes
|
NMC-H1206X7R102K500TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-H1206X7R102K500TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC-H1206X7R102K500TRPLPF
This table gives cross-reference parts and alternative options found for NMC-H1206X7R102K500TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-H1206X7R102K500TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
501R18W102KP4U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | NMC-H1206X7R102K500TRPLPF vs 501R18W102KP4U |
501R18W102KP6U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | NMC-H1206X7R102K500TRPLPF vs 501R18W102KP6U |
NMC-H1206X7R102K500TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NMC-H1206X7R102K500TRPLPF vs NMC-H1206X7R102K500TRPF |
1206X7R102KT5AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | NMC-H1206X7R102K500TRPLPF vs 1206X7R102KT5AB |
1206X7R102KT5SB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | NMC-H1206X7R102K500TRPLPF vs 1206X7R102KT5SB |
CHV1206X500102KXTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Ceramic, | NMC-H1206X7R102K500TRPLPF vs CHV1206X500102KXTD |
1206X7R102KE5AT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | NMC-H1206X7R102K500TRPLPF vs 1206X7R102KE5AT |
501R18X102KSE-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | NMC-H1206X7R102K500TRPLPF vs 501R18X102KSE-ROHS |
1206X7R102KC5SB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | NMC-H1206X7R102K500TRPLPF vs 1206X7R102KC5SB |
C1206X102K501B | SY Sinyork Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | NMC-H1206X7R102K500TRPLPF vs C1206X102K501B |
NMC-H1206X7R102K500TRPLPF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NMC-H1206X7R102K500TRPLPF is a rectangular pad with a size of 1.2mm x 0.8mm, with a solder mask clearance of 0.1mm. It's recommended to consult the NIC Components Corp application note for more detailed information.
-
To prevent damage, it's recommended to handle the component by the edges, avoiding touching the terminations. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Avoid bending or flexing the component during assembly.
-
The maximum reflow temperature for NMC-H1206X7R102K500TRPLPF is 260°C, with a peak temperature of 240°C for a maximum of 20 seconds. It's recommended to follow the NIC Components Corp recommended reflow profile to ensure reliable assembly.
-
While the NMC-H1206X7R102K500TRPLPF is a robust component, it's not specifically designed for high-vibration environments. If your application requires high vibration resistance, it's recommended to consult with NIC Components Corp or consider alternative components with specific vibration-resistant designs.
-
The NMC-H1206X7R102K500TRPLPF has a moisture sensitivity level (MSL) of 3, which means it can be exposed to a maximum of 168 hours at 30°C and 60% relative humidity before assembly. It's recommended to follow the NIC Components Corp recommended storage and handling procedures to prevent moisture-related damage.