Part Details for NMA0509SC by Murata Power Solutions
Results Overview of NMA0509SC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMA0509SC Information
NMA0509SC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NMA0509SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1021429
|
Farnell | CONVERTER, DC/DC, SIL, 1W, +/-9V RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 4 Days Container: Each | 11 |
|
$5.1272 / $5.3929 | Buy Now |
DISTI #
811-1449-5-ND
|
DigiKey | DC DC CONVERTER +/-9V 1W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
72 In Stock |
|
$3.7600 / $5.0800 | Buy Now |
|
Future Electronics | NMA Series 1W Dual Output +-9V DC/DC Converter Min Qty: 25 Package Multiple: 25 |
50 null |
|
$3.5500 / $3.7600 | Buy Now |
DISTI #
NMA0509SC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 9VDC, Uout2: -9VDC, SIP Min Qty: 1 | 15 |
|
$4.1200 / $4.6900 | Buy Now |
DISTI #
NMA0509SC
|
IBS Electronics | MODULE DC-DC 5VIN 2-OUT 9V/-9V 0.055A/-0.055A 1W 5-PIN SIP TUBE Min Qty: 25 Package Multiple: 1 | 50 |
|
$4.6150 / $4.8880 | Buy Now |
DISTI #
000000000001466026
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-9V SIP DUAL DC/DC Min Qty: 1 | 0 |
|
$4.0900 / $4.5200 | Buy Now |
Part Details for NMA0509SC
NMA0509SC CAD Models
NMA0509SC Part Data Attributes
|
NMA0509SC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NMA0509SC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | -9 VLOT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 75% | |
Height | 10.25 mm | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T5 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.055 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGLE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0053025 Vrms | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 110 kHz | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
Alternate Parts for NMA0509SC
This table gives cross-reference parts and alternative options found for NMA0509SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMA0509SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMA0509S | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7 | NMA0509SC vs NMA0509S |
NMA0509SC Frequently Asked Questions (FAQ)
-
Murata recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal thermal performance.
-
To ensure reliable start-up, ensure that the input voltage is within the specified range, and the output capacitor is properly sized to handle the inrush current. Also, ensure that the input voltage rise time is slower than 10ms to prevent false triggering of the overvoltage protection.
-
The maximum allowed capacitance on the output is 220uF. Exceeding this value may cause instability or oscillation in the converter.
-
Yes, the NMA0509SC is rated for operation up to 85°C ambient temperature. However, derating of the output power may be necessary to ensure reliable operation at high temperatures.
-
To troubleshoot issues, check the input voltage, output voltage, and output current. Verify that the input voltage is within the specified range, and the output voltage is within the specified tolerance. Also, check for any signs of overheating or physical damage.