-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Level Translator, 4-Bit, 100 Mbps, Configurable Dual-Supply, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLSX5014DR2G by onsemi is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3368394
|
Farnell | BIDIR VOLTAGE LEVEL TRANSLATOR, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 2269 |
|
$1.1132 / $1.9096 | Buy Now |
DISTI #
3368394RL
|
Farnell | BIDIR VOLTAGE LEVEL TRANSLATOR, 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 2269 |
|
$1.1132 / $1.3204 | Buy Now |
DISTI #
NLSX5014DR2GOSCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3228 In Stock |
|
$0.9272 / $2.0000 | Buy Now |
DISTI #
86016361
|
Verical | Voltage Level Translator 4-CH Bidirectional 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 2201 | Americas - 4198 |
|
$0.9640 / $1.5500 | Buy Now |
|
Rochester Electronics | NLSX5014 - Interface Circuit, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4198 |
|
$0.7712 / $1.2400 | Buy Now |
DISTI #
NLSX5014DR2G
|
TME | IC: digital, Ch: 4, 0.9÷4.5VDC, SMD, SO14, -55÷125°C, reel,tape, IN: 4 Min Qty: 3 | 0 |
|
$0.4980 / $0.6630 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLSX5014DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSX5014DR2G
onsemi
Level Translator, 4-Bit, 100 Mbps, Configurable Dual-Supply, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
A good PCB layout for the NLSX5014DR2G involves keeping the input and output traces as short as possible, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure proper biasing, connect the VCC pin to a stable voltage source, and the GND pin to a solid ground plane. The EN pin should be tied to a logic high or low depending on the desired state. A 10kΩ pull-up resistor on the EN pin is recommended to prevent unwanted state changes.
The maximum current rating of the NLSX5014DR2G is 1.4A per channel, with a total current rating of 2.8A for both channels. However, it's recommended to derate the current based on the ambient temperature and PCB thermal design.
To protect the NLSX5014DR2G from overvoltage and ESD, use a TVS diode or a zener diode on the input lines, and consider adding a series resistor to limit the current. A 1kΩ resistor in series with the input lines can help protect against ESD events.
The recommended operating temperature range for the NLSX5014DR2G is -40°C to 125°C. However, the device can operate up to 150°C with reduced performance and reliability.