-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHD-C0216CZ-NSW-BBW-3V3 by Newhaven Display International is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-C0216CZ-NSW-BBW-3V3-ND
|
DigiKey | LCD MOD 32DIG 16X2 TRANSMISV WHT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1645 In Stock |
|
$9.1368 / $12.6900 | Buy Now |
DISTI #
763-C0216CZ-NSWBBW3V
|
Mouser Electronics | LCD Character Display Modules & Accessories STN-BLUE Transm 41.4 x 24.3 x 4.0 RoHS: Compliant | 1404 |
|
$11.0400 / $12.6900 | Buy Now |
DISTI #
70518231
|
RS | Character Display Modules LCD COG NHD Serie 16x2 STN Blue Transmissive 4-Bit SPI Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8600 / $22.1900 | RFQ |
|
Onlinecomponents.com | Chip on Glass - 2 x 16 Character - STN-Blue - White 3V Backlight - 41.4 x 24.3 x 4.0 mm RoHS: Compliant |
268 In Stock |
|
$8.6900 / $11.0600 | Buy Now |
DISTI #
NHD-C0216CZ-NWB3
|
TME | Display: LCD, alphanumeric, COG,STN Negative, 16x2, blue, LED Min Qty: 1 | 0 |
|
$10.4000 / $12.0000 | RFQ |
|
Master Electronics | Chip on Glass - 2 x 16 Character - STN-Blue - White 3V Backlight - 41.4 x 24.3 x 4.0 mm RoHS: Compliant |
268 In Stock |
|
$8.6900 / $11.0600 | Buy Now |
|
Neutron USA | LCD Character Display Modules &, Accessories STN-BLUE Transm 41.4 x 24.3 x 4.0 | 50 |
|
$39.9900 | Buy Now |
|
Vyrian | Optoelectronics | 1478 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-C0216CZ-NSW-BBW-3V3
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-C0216CZ-NSW-BBW-3V3
Newhaven Display International
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |
The recommended operating temperature range for the NHD-C0216CZ-NSW-BBW-3V3 is -20°C to 70°C.
The display can be initialized by sending a series of commands to the display controller. The specific initialization sequence can be found in the datasheet or in the controller's documentation.
The maximum current consumption of the NHD-C0216CZ-NSW-BBW-3V3 is approximately 25mA, depending on the display mode and backlight usage.
No, the NHD-C0216CZ-NSW-BBW-3V3 is designed to operate at 3.3V, and using it with a 5V microcontroller may damage the display. A level shifter or voltage regulator may be required to interface with a 5V microcontroller.
The backlight brightness can be adjusted by applying a PWM signal to the backlight pin. The duty cycle of the PWM signal determines the brightness of the backlight.