Part Details for NHD-7.0-1024600AF-LSXP by Newhaven Display International
Results Overview of NHD-7.0-1024600AF-LSXP by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHD-7.0-1024600AF-LSXP Information
NHD-7.0-1024600AF-LSXP by Newhaven Display International is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for NHD-7.0-1024600AF-LSXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-NHD-7.0-1024600AF-LSXP-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 7" Min Qty: 1 Lead time: 16 Weeks Container: Box |
61 In Stock |
|
$102.9100 | Buy Now |
DISTI #
763-NHD71246AFL
|
Mouser Electronics | TFT Displays & Accessories 7.0 inch IPS TFT No Touch RoHS: Compliant | 71 |
|
$69.2800 | Buy Now |
DISTI #
71756332
|
RS | 7.0" IPS W/ No Touch Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$110.6800 / $124.3600 | RFQ |
|
Onlinecomponents.com | 7.0" IPS w/No Touch - 1024x600 - 3.3V - LVDS - Controller:HX8282-A11+HX8696-A00 - 40-Pin FFC RoHS: Compliant | 0 |
|
$81.2800 / $98.3300 | Buy Now |
|
Master Electronics | 7.0" IPS w/No Touch - 1024x600 - 3.3V - LVDS - Controller:HX8282-A11+HX8696-A00 - 40-Pin FFC RoHS: Compliant | 0 |
|
$81.2800 / $98.3300 | Buy Now |
Part Details for NHD-7.0-1024600AF-LSXP
NHD-7.0-1024600AF-LSXP CAD Models
NHD-7.0-1024600AF-LSXP Part Data Attributes
|
NHD-7.0-1024600AF-LSXP
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-7.0-1024600AF-LSXP
Newhaven Display International
Graphic Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |
NHD-7.0-1024600AF-LSXP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the NHD-7.0-1024600AF-LSXP is -20°C to 70°C.
-
The display can be initialized by sending a series of commands to the controller, including the Function Set command, Display On/Off command, and Clear Display command. Refer to the datasheet for the specific command sequence.
-
The maximum brightness of the backlight is 1000 cd/m², but it can be adjusted using the backlight control pin.
-
Yes, the display can be used with a 5V microcontroller, but you may need to use level shifters or voltage dividers to convert the 5V signals to the 3.3V required by the display.
-
The display has a built-in power-on reset circuit that resets the controller when power is applied. You can use an external reset circuit or a microcontroller to handle the power-on reset and initialize the display.