Part Details for NHD-2.8-25664UCB2 by Newhaven Display International
Results Overview of NHD-2.8-25664UCB2 by Newhaven Display International
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHD-2.8-25664UCB2 Information
NHD-2.8-25664UCB2 by Newhaven Display International is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for NHD-2.8-25664UCB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-2.8-25664UCB2-ND
|
DigiKey | GRAPHIC DISPLAY OLED BLUE 2.8" Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2769 In Stock |
|
$36.3760 / $36.8800 | Buy Now |
DISTI #
763-2.8-25664UCB2
|
Mouser Electronics | OLED Displays & Accessories OLED 256 x 64 Blue 85 x 39.8 x 6.0 RoHS: Compliant | 76 |
|
$36.8400 / $36.8800 | Buy Now |
DISTI #
70518313
|
RS | OLED Display, Graphic,256x64 Pixels,8-bit SPI Wire or 4-Wire SPI, Blue Min Qty: 1 Package Multiple: 1 Container: Bulk | 95 |
|
$60.1800 / $78.1500 | Buy Now |
|
Onlinecomponents.com | Graphic OLED - 256 x 64 pixels - 3V - 8-bit Parallel/3-wire SPI or 4-wire SPI - Controller:SSD1322 - 1 x 20 Top RoHS: Compliant |
250 In Stock |
|
$38.7000 / $55.8900 | Buy Now |
DISTI #
NHD-2.8-25664UCB2
|
TME | Display: OLED, graphical, 2.8", 256x64, Dim: 85x39.8x6mm, blue Min Qty: 1 | 9 |
|
$35.7700 | Buy Now |
|
Master Electronics | Graphic OLED - 256 x 64 pixels - 3V - 8-bit Parallel/3-wire SPI or 4-wire SPI - Controller:SSD1322 - 1 x 20 Top RoHS: Compliant |
250 In Stock |
|
$38.7000 / $55.8900 | Buy Now |
Part Details for NHD-2.8-25664UCB2
NHD-2.8-25664UCB2 CAD Models
NHD-2.8-25664UCB2 Part Data Attributes
NHD-2.8-25664UCB2 Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC first, followed by VLOGIC, and then enable the display by setting the EN pin high.
-
After power-on, send a series of commands to the display to initialize it, including setting the display mode, clearing the display, and setting the cursor position.
-
The maximum frequency for the SPI interface is 10 MHz.
-
No, the display requires a 3.3V power supply for VCC and VLOGIC. Using a 5V power supply may damage the display.
-
To enter sleep mode, set the EN pin low and wait for the display to enter sleep mode. To wake up the display, set the EN pin high and wait for the display to wake up.