Part Details for NHD-2.4-240320CF-BSXV-FT by Newhaven Display International
Results Overview of NHD-2.4-240320CF-BSXV-FT by Newhaven Display International
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHD-2.4-240320CF-BSXV-FT Information
NHD-2.4-240320CF-BSXV-FT by Newhaven Display International is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for NHD-2.4-240320CF-BSXV-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-NHD-2.4-240320CF-BSXV-FT-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 2.4" Min Qty: 1 Lead time: 18 Weeks Container: Tray |
5117 In Stock |
|
$19.4582 / $22.9000 | Buy Now |
DISTI #
763-24240320CFBSXVT
|
Mouser Electronics | TFT Displays & Accessories 2.4" Premium SPI TFT w/ Resistive Touch RoHS: Compliant | 77 |
|
$21.9800 / $22.8800 | Buy Now |
DISTI #
73849587
|
RS | 2.4 inch IPS TFT 240x320 px with Resistive Touch Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 3 |
|
$38.5700 / $43.8300 | Buy Now |
|
Onlinecomponents.com | 2.4" TFT Touch Display - 240x320 Pixels - 3.3VDC - 640cd/m2 - SPI - 42.72 x 60.26mm - Use with ST7789Vi Controller RoHS: Compliant |
100 In Stock |
|
$23.0900 / $33.3400 | Buy Now |
DISTI #
NHD-2.4240320CF-BT
|
TME | Display: TFT, 2.4", 240x320, Illumin: LED, Dim: 42.72x60.26x4.45mm Min Qty: 1 | 9 |
|
$22.3000 / $23.5000 | Buy Now |
DISTI #
NHD-2.4-240320CF-BSXV-FT
|
IBS Electronics | 2.4 INCH IPS TFT 240X320 PX WITH RESISTIVE TOUCH | NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-BSXV-FT Min Qty: 1 Package Multiple: 1 | 100 |
|
$30.0170 / $43.3420 | Buy Now |
|
Master Electronics | 2.4" TFT Touch Display - 240x320 Pixels - 3.3VDC - 640cd/m2 - SPI - 42.72 x 60.26mm - Use with ST7789Vi Controller RoHS: Compliant |
100 In Stock |
|
$23.0900 / $33.3400 | Buy Now |
Part Details for NHD-2.4-240320CF-BSXV-FT
NHD-2.4-240320CF-BSXV-FT CAD Models
NHD-2.4-240320CF-BSXV-FT Part Data Attributes
|
NHD-2.4-240320CF-BSXV-FT
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-2.4-240320CF-BSXV-FT
Newhaven Display International
Graphic Dot Matrix LCD Display,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Backlight | LED-WHITE | |
Diagonal Size | 2.4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 240X320 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 37 mm | |
Viewing Area Length | 49 mm |
NHD-2.4-240320CF-BSXV-FT Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the NHD-2.4-240320CF-BSXV-FT is -20°C to 70°C.
-
The display module requires a power-on reset (POR) sequence to initialize. This involves applying a voltage to the VCC pin, then waiting for the internal reset circuit to complete, and finally sending the initialization commands to the display controller.
-
The maximum brightness of the backlight is 400 cd/m², but it can be adjusted using the backlight control pins or through software commands.
-
The display module is not designed for use in humid environments. It is recommended to use it in a dry, non-condensing environment to prevent damage to the display or backlight.
-
The response time of the display is typically around 10-20 ms, but this can vary depending on the specific application and environmental conditions.