Part Details for NHD-2.4-240320AF-CTXP by Newhaven Display International
Results Overview of NHD-2.4-240320AF-CTXP by Newhaven Display International
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHD-2.4-240320AF-CTXP Information
NHD-2.4-240320AF-CTXP by Newhaven Display International is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for NHD-2.4-240320AF-CTXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-NHD-2.4-240320AF-CTXP-ND
|
DigiKey | GRAPHIC DISPLAY TFT BLACK 2.4" Min Qty: 1 Lead time: 16 Weeks Container: Box |
292 In Stock |
|
$12.6577 / $17.5800 | Buy Now |
DISTI #
763-24240320AFCTXP
|
Mouser Electronics | TFT Displays & Accessories 2.4" IPS TFT RoHS: Compliant | 66 |
|
$13.3900 / $13.4400 | Buy Now |
DISTI #
75110397
|
RS | Display, 2.4inch IPS TFT, 42.8 x 59.9 x 2.55mm Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1000 / $21.7500 | RFQ |
|
Onlinecomponents.com | 2.4" IPS TFT RoHS: Compliant | 0 |
|
$14.0700 / $20.3100 | Buy Now |
DISTI #
NHD-2.4240320AF-C
|
TME | Display: TFT, 2.4", 240x320, Illumin: LED, Dim: 42.8x59.9x2.55mm Min Qty: 1 | 10 |
|
$19.1900 / $19.6000 | Buy Now |
|
Master Electronics | 2.4" IPS TFT RoHS: Compliant | 0 |
|
$14.0700 / $20.3100 | Buy Now |
Part Details for NHD-2.4-240320AF-CTXP
NHD-2.4-240320AF-CTXP CAD Models
NHD-2.4-240320AF-CTXP Part Data Attributes
|
NHD-2.4-240320AF-CTXP
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-2.4-240320AF-CTXP
Newhaven Display International
Graphic Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |