-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCD MOD CHAR 4X20 GRY TRANSF STN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHD-0420H1Z-FSW-GBW-33V3 by Newhaven Display International is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0420H1Z-FSW-GBW-33V3-ND
|
DigiKey | LCD MOD 80DIG 20X4 TRANSFLCT WHT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9660 In Stock |
|
$15.3936 / $21.3800 | Buy Now |
DISTI #
763-0420H1ZFSWGBW33V
|
Mouser Electronics | LCD Character Display Modules & Accessories STN-Gray Transfl 79.0 x 36.0 RoHS: Compliant | 5262 |
|
$18.6300 / $21.3800 | Buy Now |
DISTI #
70518155
|
RS | Character Display Modules LCD NHD 4x20 STN Gray Transflective 8-Bit Parallel Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.9300 / $37.7000 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 4 x 20 Character - STN- Gray - White 3V Backlight - 79.0 x 36.0 mm RoHS: Compliant |
894 In Stock |
|
$19.5700 / $25.6900 | Buy Now |
DISTI #
NHD-0420H1ZFSWGBW3
|
TME | Display: LCD, alphanumeric, STN Positive, 20x4, grey, 79x36x13mm Min Qty: 1 | 5 |
|
$17.9000 / $20.8000 | Buy Now |
|
Master Electronics | LCD Character Display - 4 x 20 Character - STN- Gray - White 3V Backlight - 79.0 x 36.0 mm RoHS: Compliant |
894 In Stock |
|
$19.5700 / $25.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0420H1Z-FSW-GBW-33V3
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0420H1Z-FSW-GBW-33V3
Newhaven Display International
LCD MOD CHAR 4X20 GRY TRANSF STN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |
The recommended operating temperature range for the NHD-0420H1Z-FSW-GBW-33V3 is -20°C to 70°C.
The display module requires a power-on reset and a series of command sequences to initialize the display. Refer to the datasheet for the specific initialization sequence.
The maximum brightness of the NHD-0420H1Z-FSW-GBW-33V3 is 330 cd/m².
The display module is not designed for use in humid environments. It is recommended to use the display in a dry, clean environment to prevent damage.
The display module uses a 6800/8080 parallel interface. You will need to connect the display's data lines (DB0-DB7) to the microcontroller's data bus, and the control lines (RS, RW, E) to the microcontroller's control signals.