-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHD-0224AZ-FSW-GBW by Newhaven Display International is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0224AZ-FSW-GBW-ND
|
DigiKey | LCD MOD 48DIG 24X2 TRANSFLCT WHT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
208 In Stock |
|
$12.5281 / $17.4000 | Buy Now |
DISTI #
763-0224AZ-FSW-GBW
|
Mouser Electronics | LCD Character Display Modules & Accessories STN-GRAY Transfl 118.0 x 36.0 RoHS: Compliant | 107 |
|
$12.3400 / $12.8100 | Buy Now |
DISTI #
70518129
|
RS | Character Display Modules LCD NHD 2x24 STN Gray Transflective 8-Bit Parallel Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9800 / $22.3300 | RFQ |
|
Onlinecomponents.com | LCD Character Display - 2 x 24 Characters - 5V - 8-Bit Parallel - Controller:KS0066U - 2x8 Left RoHS: Compliant |
200 In Stock |
|
$12.8300 / $17.9300 | Buy Now |
DISTI #
NHD-0224AZ-FSW-GBW
|
TME | Display: LCD, alphanumeric, STN Positive, 20x2, grey, LED, PIN: 16 Min Qty: 1 | 10 |
|
$15.9800 / $17.0000 | Buy Now |
|
Master Electronics | LCD Character Display - 2 x 24 Characters - 5V - 8-Bit Parallel - Controller:KS0066U - 2x8 Left RoHS: Compliant |
200 In Stock |
|
$12.8300 / $17.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0224AZ-FSW-GBW
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0224AZ-FSW-GBW
Newhaven Display International
Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |
The recommended operating temperature range for the NHD-0224AZ-FSW-GBW is -20°C to 70°C.
The display can be initialized by sending a series of commands to the controller, including the Function Set command, the Display On/Off command, and the Clear Display command. Refer to the controller's datasheet for the specific command sequence.
The maximum current consumption of the NHD-0224AZ-FSW-GBW is approximately 350mA, depending on the display mode and backlight usage.
The NHD-0224AZ-FSW-GBW is designed to operate in a relative humidity range of 40% to 80%. Operating the display in high-humidity environments may affect its performance and lifespan.
The display's contrast can be adjusted by sending a command to the controller to adjust the contrast voltage. The recommended contrast voltage range is 2.5V to 3.5V.