-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LCD MOD SER CHAR 2X16 Y/G TRANSF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHD-0216K3Z-FL-GBW-V3 by Newhaven Display International is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-0216K3Z-FL-GBW-V3-ND
|
DigiKey | LCD MOD 32DIG 16X2 TRANS YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Box |
1443 In Stock |
|
$17.1001 / $23.7500 | Buy Now |
DISTI #
763-0216K3ZFLGBWV3
|
Mouser Electronics | LCD Character Display Modules & Accessories 2 x 16 STN-GRAY 80.0 x 36.0 RoHS: Compliant | 482 |
|
$20.5200 / $23.7500 | Buy Now |
DISTI #
70518162
|
RS | Character Display Modules LCD Serial 16x2 STNGray Transflective I2C RS232 SPI Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.3700 / $42.6400 | RFQ |
|
Onlinecomponents.com | 2x16 Characters STN-GRAY Y/G LED backlight Transflective 6:00 Wide Temp (-20 to +70C) SPI RS-232 (TTL) I2C RoHS RoHS: Compliant |
495 In Stock |
|
$25.3300 / $36.0300 | Buy Now |
DISTI #
NHD-0216K3Z-FLG3
|
TME | Display: LCD, alphanumeric, STN Positive, 16x2, grey, 80x36x13.5mm Min Qty: 1 | 8 |
|
$22.5000 / $23.0000 | Buy Now |
DISTI #
NHD-0216K3Z-FL-GBW-V3
|
IBS Electronics | DISPLAY LCD 16X2 SERIAL 5VOLTI2C YELLOW GREEN BACKLIT STN-GRAY TRANSFLECTIVE Min Qty: 1 Package Multiple: 1 | 495 |
|
$32.9290 / $46.8390 | Buy Now |
|
Master Electronics | 2x16 Characters STN-GRAY Y/G LED backlight Transflective 6:00 Wide Temp (-20 to +70C) SPI RS-232 (TTL) I2C RoHS RoHS: Compliant |
495 In Stock |
|
$25.3300 / $36.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-0216K3Z-FL-GBW-V3
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-0216K3Z-FL-GBW-V3
Newhaven Display International
LCD MOD SER CHAR 2X16 Y/G TRANSF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY |
The recommended operating temperature range for the NHD-0216K3Z-FL-GBW-V3 is -20°C to 70°C.
The display can be initialized by sending a series of commands to the controller, including the Function Set command, the Display Control command, and the Clear Display command. Refer to the datasheet for the specific command sequence.
The maximum current consumption of the NHD-0216K3Z-FL-GBW-V3 is approximately 25mA, depending on the display mode and backlight usage.
The display is designed to operate in a relative humidity range of 40% to 80%. However, it's recommended to take precautions to prevent moisture ingress and ensure proper sealing and encapsulation to maintain reliability in high-humidity environments.
The backlight brightness can be adjusted by applying a PWM signal to the backlight pin. The frequency and duty cycle of the PWM signal determine the brightness level.