Datasheets
NG80386SX-25 by:

Microprocessor, 32-Bit, 25MHz, MOS, PQFP100, PLASTIC, QFP-100

Part Details for NG80386SX-25 by Rochester Electronics LLC

Results Overview of NG80386SX-25 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Robotics and Drones

NG80386SX-25 Information

NG80386SX-25 by Rochester Electronics LLC is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Part Details for NG80386SX-25

NG80386SX-25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NG80386SX-25 Part Data Attributes

NG80386SX-25 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
NG80386SX-25 Rochester Electronics LLC Microprocessor, 32-Bit, 25MHz, MOS, PQFP100, PLASTIC, QFP-100
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code QFP
Package Description PLASTIC, QFP-100
Pin Count 100
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature BARREL SHIFTER; ADDER
Address Bus Width 24
Bit Size 32
Boundary Scan NO
Clock Frequency-Max 50 MHz
External Data Bus Width 16
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G100
JESD-609 Code e0
Length 19.05 mm
Low Power Mode NO
Number of Terminals 100
Operating Temperature-Max 100 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code BQFP
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Speed 25 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology MOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position QUAD
Width 19.05 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR

Alternate Parts for NG80386SX-25

This table gives cross-reference parts and alternative options found for NG80386SX-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NG80386SX-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
KD80386LPSX25 Intel Corporation Check for Price Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 NG80386SX-25 vs KD80386LPSX25
KU80386LPSX25 Intel Corporation Check for Price Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 NG80386SX-25 vs KU80386LPSX25
NG80386SX-25 AMD Check for Price Microprocessor, 32-Bit, 25MHz, MOS, PQFP100, PLASTIC, QFP-100 NG80386SX-25 vs NG80386SX-25
Part Number Manufacturer Composite Price Description Compare
MC68EZ328PU16V Freescale Semiconductor Check for Price MICROPROCESSOR, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 NG80386SX-25 vs MC68EZ328PU16V
KDINTEL386CXSB25 Intel Corporation Check for Price Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 NG80386SX-25 vs KDINTEL386CXSB25
Z8038025FSC Zilog Inc Check for Price Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 NG80386SX-25 vs Z8038025FSC
TKU80L186EC8 Intel Corporation Check for Price Microprocessor, 16-Bit, 8MHz, CMOS, PQFP100, PLASTIC, QFP-100 NG80386SX-25 vs TKU80L186EC8
SB80C186EC25 Rochester Electronics LLC Check for Price Microprocessor, 16-Bit, 25MHz, CMOS, PQFP100, SHRINK, QFP-100 NG80386SX-25 vs SB80C186EC25
DP8344BVJG National Semiconductor Corporation Check for Price IC 8-BIT, 20 MHz, RISC PROCESSOR, PQFP100, PLASTIC, QFP-100, Microprocessor NG80386SX-25 vs DP8344BVJG
NG80386LPSX20 Intel Corporation Check for Price Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100 NG80386SX-25 vs NG80386LPSX20
S80L186EC-13 Intel Corporation Check for Price Microprocessor, 16-Bit, 13MHz, CMOS, PQFP100, EIAJ, QFP-100 NG80386SX-25 vs S80L186EC-13
AM386SE-25VI AMD Check for Price Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, METRIC, PLASTIC, TQFP-100 NG80386SX-25 vs AM386SE-25VI
MCF5204PU25 Motorola Mobility LLC Check for Price 32-BIT, 25MHz, RISC PROCESSOR, PQFP100, TQFP-100 NG80386SX-25 vs MCF5204PU25

NG80386SX-25 Related Parts

NG80386SX-25 Frequently Asked Questions (FAQ)

  • The maximum operating temperature range for the NG80386SX-25 is 0°C to 70°C, with an extended temperature range of -40°C to 85°C available for certain applications.

  • Yes, the NG80386SX-25 is a drop-in replacement for the original Intel 80386SX processor and is compatible with existing designs and socket configurations.

  • The power consumption of the NG80386SX-25 is typically around 2.5W, with a maximum power consumption of 3.5W at maximum operating frequency.

  • No, the NG80386SX-25 does not have internal cache memory. However, it does support external cache memory configurations.

  • The maximum clock frequency supported by the NG80386SX-25 is 25MHz.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NG80386SX-25 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NG80386SX-25 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of NG80386SX-25 would you like to use for your alert(s)?
  • Please alert me when NG80386SX-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NG80386SX-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NG80386SX-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NG80386SX-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NG80386SX-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NG80386SX-25 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: