-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET Driver with Dual Outputs for Synchronous Buck Converters, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP3420DR2G by onsemi is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6927
|
Newark | Mosfet Driver, Low/High Side, Soic-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP3420DR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1676 |
|
$0.2960 / $0.6100 | Buy Now |
DISTI #
13P5474
|
Newark | Mosfet Driver With Dual Outputs For Synchronous Buck Converters/ Reel |Onsemi NCP3420DR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2410 | Buy Now |
DISTI #
NCP3420DR2GOSCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
15516 In Stock |
|
$0.1879 / $0.4600 | Buy Now |
DISTI #
NCP3420DR2G
|
Avnet Americas | MOSFET DRVR 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP3420DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.1728 / $0.1892 | Buy Now |
DISTI #
863-NCP3420DR2G
|
Mouser Electronics | Gate Drivers TSMC 12V FET DRVR RoHS: Compliant | 17138 |
|
$0.1750 / $0.7900 | Buy Now |
DISTI #
E02:0323_00293671
|
Arrow Electronics | Driver 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks Date Code: 2509 | Europe - 5000 |
|
$0.1791 / $0.1867 | Buy Now |
|
Onlinecomponents.com | NCP Series 1.8 Ohm 13.2 V Surface Mount MOSFET Driver with Dual Outputs - SOIC-8 RoHS: Compliant | 0 |
|
$0.1668 / $0.1892 | Buy Now |
DISTI #
87832697
|
Verical | Driver 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 35000 |
|
$0.1761 | Buy Now |
DISTI #
19688112
|
Verical | Driver 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$0.1782 / $0.1858 | Buy Now |
|
Future Electronics | NCP Series 1.8 Ohm 13.2 V Surface Mount MOSFET Driver with Dual Outputs - SOIC-8 Min Qty: 2500 Package Multiple: 2500 |
2500 null |
|
$0.1590 / $0.1680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP3420DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3420DR2G
onsemi
MOSFET Driver with Dual Outputs for Synchronous Buck Converters, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCP3420DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP3420DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR2304SPBF | Infineon Technologies AG | $0.8600 | Half Bridge Based MOSFET Driver, 0.13A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | NCP3420DR2G vs IR2304SPBF |
A good PCB layout for the NCP3420DR2G involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input voltage is within the recommended range, and the output capacitor is of sufficient value and type (e.g., X5R or X7R).
The NCP3420DR2G is rated for operation from -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. Consult the datasheet and thermal design guidelines for more information.
Yes, the NCP3420DR2G is suitable for high-reliability and automotive applications. It is AEC-Q100 qualified and meets the requirements for automotive-grade components. However, ensure that your design meets the specific requirements of your application.
To troubleshoot issues, start by verifying the input voltage, output voltage, and current consumption. Check for proper PCB layout, component values, and soldering quality. Use an oscilloscope to inspect the output voltage waveform and check for signs of oscillation or instability.