Select Manufacturer to View ncp3335amnadjr2g. Details
Select Manufacturer
Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
onsemi | Output Type:Adjustable; Input Voltage Min:2.6V; Input Voltage Max:12V; Output Voltage Min:1.25V; Output Voltage Max:10V; Ic Case/Package:Dfn; No. Of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Onsemi NCP3335AMNADJR2G. | $0.5760 / $0.7480 |
|
View Details |