-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Enable XDFN4-1010, Active Discharge, 1.8V, XDFN-6, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP176AMX180TCG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM4017
|
Newark | Ldo 1.8V Active Discharge Rohs Compliant: Yes |Onsemi NCP176AMX180TCG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0710 | Buy Now |
DISTI #
68Y0429
|
Newark | Ldo, Fixed, 1.8V, 0.5A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:1.4V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP176AMX180TCG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1320 | Buy Now |
DISTI #
488-NCP176AMX180TCGCT-ND
|
DigiKey | IC REG LINEAR 1.8V 500MA 6-XDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
834 In Stock |
|
$0.0845 / $0.6800 | Buy Now |
DISTI #
NCP176AMX180TCG
|
Avnet Americas | LDO Regulator Pos 1.8V 0.5A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP176AMX180TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0682 / $0.0696 | Buy Now |
DISTI #
863-NCP176AMX180TCG
|
Mouser Electronics | LDO Voltage Regulators LDO 1.8V ACTIVE DISC RoHS: Compliant | 37690 |
|
$0.0990 / $0.5700 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Enable XDFN4-1010, Active Discharge, 1.8V RoHS: Compliant | 0 |
|
$0.0794 / $0.0896 | Buy Now |
DISTI #
86013191
|
Verical | LDO Regulator Pos 1.8V 0.5A 6-Pin XDFN EP T/R RoHS: Compliant Min Qty: 3219 Package Multiple: 1 Date Code: 1601 | Americas - 30000 |
|
$0.0870 / $0.1165 | Buy Now |
DISTI #
86012809
|
Verical | LDO Regulator Pos 1.8V 0.5A 6-Pin XDFN EP T/R RoHS: Compliant Min Qty: 3219 Package Multiple: 1 Date Code: 2101 | Americas - 6000 |
|
$0.0870 / $0.1165 | Buy Now |
|
Rochester Electronics | NCP176 - Fixed Positive LDO Regulator, 1.8V, 0.275V Dropout, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 36000 |
|
$0.0696 / $0.1123 | Buy Now |
DISTI #
NCP176AMX180TCG
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 500mA, XDFN6, SMD Min Qty: 1 | 0 |
|
$0.1070 / $0.4110 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP176AMX180TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP176AMX180TCG
onsemi
LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Enable XDFN4-1010, Active Discharge, 1.8V, XDFN-6, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-6 | |
Package Description | XDFN-6 | |
Manufacturer Package Code | 711AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.275 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.0073% | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.773 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 0.8% | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for NCP176AMX180TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP176AMX180TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3025EDC-4#TRMPBF | Analog Devices Inc | $2.3322 | LTC3025EDC-4#TRMPBF | NCP176AMX180TCG vs LTC3025EDC-4#TRMPBF |
LTC3025EDC-4 | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | NCP176AMX180TCG vs LTC3025EDC-4 |
LTC3025EDC-4#TRPBF | Analog Devices Inc | Check for Price | LTC3025EDC-4#TRPBF | NCP176AMX180TCG vs LTC3025EDC-4#TRPBF |
LTC3025IDC-4#TRMPBF | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | NCP176AMX180TCG vs LTC3025IDC-4#TRMPBF |
LTC3025EDC-4#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.185V Dropout, CMOS, PDSO6 | NCP176AMX180TCG vs LTC3025EDC-4#TRM |
LTC3025IDC-4 | Linear Technology | Check for Price | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.185 V DROPOUT, PDSO6, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6, Fixed Positive Single Output LDO Regulator | NCP176AMX180TCG vs LTC3025IDC-4 |
LTC3025IDC-4#TR | Linear Technology | Check for Price | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.185 V DROPOUT, PDSO6, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6, Fixed Positive Single Output LDO Regulator | NCP176AMX180TCG vs LTC3025IDC-4#TR |
TPS74517PQWDRBRQ1 | Texas Instruments | Check for Price | Automotive 500-mA, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good | NCP176AMX180TCG vs TPS74517PQWDRBRQ1 |
LTC3025IDC-4#PBF | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | NCP176AMX180TCG vs LTC3025IDC-4#PBF |
ADP1715-180 | Analog Devices Inc | Check for Price | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO8, PLASTIC, MO-187AA, MSOP-8, Fixed Positive Single Output LDO Regulator | NCP176AMX180TCG vs ADP1715-180 |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Avoid placing thermal vias under the device, and keep the thermal pad clear of solder mask.
To ensure reliable start-up and shutdown, ensure that the input voltage rises and falls monotonically, and that the input voltage is within the recommended operating range. Also, ensure that the output capacitor is properly sized and placed close to the device to minimize inductance.
The recommended input capacitor value is 10uF to 22uF, with an X5R or X7R dielectric type. The capacitor should be placed as close as possible to the device's input pins to minimize inductance.
To minimize EMI, ensure that the device is placed away from noise-sensitive components, and that the PCB layout is designed to minimize loop areas and reduce radiation. Use shielding, filtering, and grounding techniques as needed to reduce EMI.
The maximum ambient temperature for the NCP176AMX180TCG is 85°C. However, the device can operate at higher temperatures with derating. Consult the datasheet for more information.