-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Low Power SAR ADC Unsigned Output X2QFN, X2QFN8, 1.5x1.5, 0.5P, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCD98010XMXTAG by onsemi is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4790
|
Newark | Adc, Sar, 12Bit, 2Msps, X2Qfn-8 Rohs Compliant: Yes |Onsemi NCD98010XMXTAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9357 |
|
$0.7550 / $1.1800 | Buy Now |
DISTI #
488-NCD98010XMXTAGCT-ND
|
DigiKey | IC ADC 12BIT 8X2QFN Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7127 In Stock |
|
$0.7600 / $1.5900 | Buy Now |
DISTI #
NCD98010XMXTAG
|
Avnet Americas | Analog to Digital Converter, 12 bit, SAR, 2 MSPS, Differential, SPI, 1.65 V to 3.6 V, 8 Pins, X2QFN - Tape and Reel (Alt: NCD98010XMXTAG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.7006 / $0.7669 | Buy Now |
DISTI #
863-NCD98010XMXTAG
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT 2 MSPS SAR ADC - SINGLE CHANNEL X2QFN PACKAGE-SINGLE ENDED OUTPUT RoHS: Compliant | 8518 |
|
$0.6810 / $2.5700 | Buy Now |
DISTI #
V72:2272_24404787
|
Arrow Electronics | 1-Channel Single ADC SAR 2Msps 12-bit Serial 8-Pin X2QFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2240 Container: Cut Strips | Americas - 4875 |
|
$0.7278 / $0.8144 | Buy Now |
|
Onlinecomponents.com | 12-Bit 2 Msps Sar Adc - Single Channel X2Qfn Package-Single Ended Output / Reel RoHS: Compliant | 0 |
|
$0.7040 / $1.9290 | Buy Now |
DISTI #
88108056
|
Verical | 1-Channel Single ADC SAR 2Msps 12-bit Serial 8-Pin X2QFN T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.7138 | Buy Now |
|
Rochester Electronics | NCD98010 - 12-Bit Low Power SAR ADC Unsigned Output X2QFN RoHS: Compliant Status: Active Min Qty: 1 | 18046 |
|
$0.5959 / $0.9611 | Buy Now |
DISTI #
NCD98010XMXTAG
|
IBS Electronics | 12-BIT 2 MSPS SAR ADC - SINGLE CHANNEL X2QFN PACKAGE-SINGLE ENDED OUTPUT / REEL Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.8710 | Buy Now |
DISTI #
NCD98010XMXTAG
|
Avnet Silica | Analog to Digital Converter 12 bit SAR 2 MSPS Differential SPI 165 V to 36 V 8 Pins X2QFN (Alt: NCD98010XMXTAG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCD98010XMXTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCD98010XMXTAG
onsemi
12-Bit Low Power SAR ADC Unsigned Output X2QFN, X2QFN8, 1.5x1.5, 0.5P, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | X2QFN8, 1.5x1.5, 0.5P | |
Manufacturer Package Code | 722AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2020-03-18 | |
Samacsys Manufacturer | onsemi | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -1.65 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Linearity Error-Max (EL) | 0.048828125% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
A good PCB layout for optimal thermal performance involves placing thermal vias under the device, using a solid ground plane, and keeping the thermal path as short as possible. It's also recommended to use a thermal pad on the bottom of the device and to connect it to a heat sink or a thermal plane.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, use a suitable heat sink, and ensure good thermal conductivity between the device and the heat sink. Additionally, consider using thermal interface materials and ensure that the device is properly soldered to the PCB.
To prevent overheating, it's crucial to monitor the device's junction temperature (Tj), output current (Iout), and input voltage (Vin). Additionally, monitoring the device's power dissipation (PD) and thermal resistance (RthJA) can help prevent overheating.
When selecting input and output capacitors, consider the device's operating frequency, input voltage, and output current. Choose capacitors with low equivalent series resistance (ESR) and high ripple current ratings. The recommended capacitor values can be found in the datasheet or in onsemi's application notes.
The recommended soldering conditions for the NCD98010XMXTAG include a peak temperature of 260°C, a soldering time of 10-30 seconds, and a soldering method that follows the IPC J-STD-020 standard. It's also essential to use a solder with a melting point above 217°C.