Part Details for NCB-H0603R300TR300F by NIC Components Corp
Results Overview of NCB-H0603R300TR300F by NIC Components Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCB-H0603R300TR300F Information
NCB-H0603R300TR300F by NIC Components Corp is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NCB-H0603R300TR300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM4008
|
Newark | Ferrite Bead Rohs Compliant: Yes |Nic Components NCB-H0603R300TR300F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 12000 |
|
$0.0110 | Buy Now |
DISTI #
4988-NCB-H0603R300TR300FCT-ND
|
DigiKey | FERRITE BEAD 30 OHM 0603 1LN Min Qty: 1 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15980 In Stock |
|
$0.0133 / $0.1000 | Buy Now |
DISTI #
NCB-H0603R300TR300F
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 30 Ohm, 3 A, 35 Milliohm, ? 25% - Tape and Reel (Alt: NCB-H0603R300TR300F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000100000 Factory Stock |
|
$0.0096 / $0.0110 | Buy Now |
DISTI #
V72:2272_06846983
|
Arrow Electronics | Ferrite Beads High Current Chip 30Ohm 25% 100MHz 3A 0.035Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1645 Container: Cut Strips | Americas - 8 |
|
$0.0093 | Buy Now |
|
Future Electronics | NCB-H Series 0603 30 Ohm 3000 mA 0.035 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 24000Reel |
|
$0.0087 / $0.0097 | Buy Now |
|
Future Electronics | NCB-H Series 0603 30 Ohm 3000 mA 0.035 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0087 / $0.0097 | Buy Now |
DISTI #
6954629
|
Verical | Ferrite Beads High Current Chip 30Ohm 25% 100MHz 3A 0.035Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 52000 |
|
$0.0132 / $0.0164 | Buy Now |
DISTI #
17076987
|
Verical | Ferrite Beads High Current Chip 30Ohm 25% 100MHz 3A 0.035Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 40000 |
|
$0.0141 / $0.0151 | Buy Now |
|
Future Electronics | NCB-H Series 0603 30 Ohm 3000 mA 0.035 Ohm DCR Surface Mount Ferrite Bead Min Qty: 4000 Package Multiple: 4000 |
24000 null |
|
$0.0144 / $0.0154 | Buy Now |
DISTI #
NCB-H0603R300TR300F
|
Avnet Abacus | Ferrite Bead 0603 1608 Metric 30 Ohm 3 A 35 Milliohm 25 - Tape and Reel (Alt: NCB-H0603R300TR300F) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NCB-H0603R300TR300F
NCB-H0603R300TR300F CAD Models
NCB-H0603R300TR300F Part Data Attributes
|
NCB-H0603R300TR300F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB-H0603R300TR300F
NIC Components Corp
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.035 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Rated Current | 3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
NCB-H0603R300TR300F Frequently Asked Questions (FAQ)
-
The recommended land pattern for the NCB-H0603R300TR300F is a rectangular pad with a size of 0.6mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape.
-
The NCB-H0603R300TR300F is rated for operation up to 150°C, but it's recommended to derate the power rating at higher temperatures. Consult the datasheet for specific derating information.
-
Yes, the NCB-H0603R300TR300F is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5.
-
The typical tolerance for the resistance value of the NCB-H0603R300TR300F is ±1%, but this can vary depending on the specific lot and manufacturing process.
-
The NCB-H0603R300TR300F is not hermetically sealed, so it's not recommended for use in high-humidity environments. However, it can be used in environments with moderate humidity levels (RH < 80%) with proper PCB design and assembly considerations.